IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3185CWP+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX3185CWP+-ND
Price Break
108
Unit Price
0.89759
Extended Price
96.94
Manufacturer Part NumberMAX3185CWP+
Product DescriptionIC RS-232 SERIAL 230KBPS 20-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3185CWP+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3185CWP+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers3/5
TypeTransceiver
Voltage - Supply4.5 V ~ 5.5 V
Package / Case20-SOIC
PackagingTube
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3185CWP+
MAX3185CWP+

Purchase IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3185CWP+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3185CWP+
Integrated Circuits (ICs)

IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3185CWP+ (MAX3185CWP+-ND)

Related parts Integrated Circuits (ICs):
IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3185CWP+
 Order IC RS-232 SERIAL 230KBPS 20-SOIC-MAX3185CWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185CWP+-ND.
IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3185CWP+T
 Order IC RS-232 SERIAL 230KBPS 20-SOIC-MAX3185CWP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185CWP+T-ND.
IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3186EWP+
 Order IC RS-232 SERIAL 230KBPS 20-SOIC-MAX3186EWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186EWP+-ND.
IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3186CWP+
 Order IC RS-232 SERIAL 230KBPS 20-SOIC-MAX3186CWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186CWP+-ND.
IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3186CWP+T
 Order IC RS-232 SERIAL 230KBPS 20-SOIC-MAX3186CWP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186CWP+T-ND.
IC RS-232 SERIAL 230KBPS 20-SOIC - MAX3186EWP+T
 Order IC RS-232 SERIAL 230KBPS 20-SOIC-MAX3186EWP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186EWP+T-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3185EAP+
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3185EAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185EAP+-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3186EAP+
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3186EAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186EAP+-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3186CAP+
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3186CAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186CAP+-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3185CAP+
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3185CAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185CAP+-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3186CAP+T
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3186CAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186CAP+T-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3185CAP+T
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3185CAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185CAP+T-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3185EAP+T
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3185EAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3185EAP+T-ND.
IC RS-232 SERIAL 230KBPS 20-SSOP - MAX3186EAP+T
 Order IC RS-232 SERIAL 230KBPS 20-SSOP-MAX3186EAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3186EAP+T-ND.
IC RS-232 DRVR/RCVR 20-SOIC - MAX230EWP+
 Order IC RS-232 DRVR/RCVR 20-SOIC-MAX230EWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX230EWP+-ND.