IC CNTRLR DC-DC 8-SOIC - MAX773CSD+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX773CSD+-ND
Price Break
100
Unit Price
1.4256
Extended Price
142.56
Manufacturer Part NumberMAX773CSD+
Product DescriptionIC CNTRLR DC-DC 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC CNTRLR DC-DC 8-SOIC - MAX773CSD+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX773CSD+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input3 ~ 16.5V
Voltage - Output1.5 ~ 15.5V
Current - Output1A
Output Power471mW
Package / Case8-SOIC
PackagingTube
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX773CSD+
MAX773CSD+

Purchase IC CNTRLR DC-DC 8-SOIC - MAX773CSD+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CNTRLR DC-DC 8-SOIC - MAX773CSD+
Integrated Circuits (ICs)

IC CNTRLR DC-DC 8-SOIC - MAX773CSD+ (MAX773CSD+-ND)

Related parts Integrated Circuits (ICs):
IC CNTRLR DC-DC 8-SOIC - MAX773CSD+
 Order IC CNTRLR DC-DC 8-SOIC-MAX773CSD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX773CSD+-ND.
IC CNTRLR DC-DC 8-SOIC - MAX773CSD+T
 Order IC CNTRLR DC-DC 8-SOIC-MAX773CSD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX773CSD+T-ND.
IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA
 Order IC CNTRLR NONVOLATILE RAM 8-SOIC-MXD1210CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA-ND.
IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA+
 Order IC CNTRLR NONVOLATILE RAM 8-SOIC-MXD1210CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA+-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947AESA+T
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX5947AESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947AESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947BESA+T
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX5947BESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947BESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947CESA+T
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX5947CESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947CESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5948AESA+T
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX5948AESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5948AESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5948BESA+T
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX5948BESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5948BESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5949AESA+T
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX5949AESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5949AESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5949BESA+T
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX5949BESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5949BESA+T-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947AESA+
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX5947AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947AESA+-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX5947CESA+
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX5947CESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5947CESA+-ND.
IC CNTRLR HOT-SWAP 8-SOIC - MAX4370ESA+
 Order IC CNTRLR HOT-SWAP 8-SOIC-MAX4370ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4370ESA+-ND.
IC CNTRLR HOT SWAP 8-SOIC - MAX4271ESA+
 Order IC CNTRLR HOT SWAP 8-SOIC-MAX4271ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4271ESA+-ND.