IC CHARGE PUMP SIM CARD 8UMAX - MAX1686EUA+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX1686EUA+-ND
Price Break
100
Unit Price
1.155
Extended Price
115.50
Manufacturer Part NumberMAX1686EUA+
Product DescriptionIC CHARGE PUMP SIM CARD 8UMAX
Quantity Available Non-Stock
All prices are in GBP

IC CHARGE PUMP SIM CARD 8UMAX - MAX1686EUA+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX1686EUA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.7 ~ 4.2V
Voltage - Output4.75V
Current - Output12mA
Output Power330mW
Package / Case8-µMAX
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX1686EUA+
MAX1686EUA+

Purchase IC CHARGE PUMP SIM CARD 8UMAX - MAX1686EUA+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CHARGE PUMP SIM CARD 8UMAX - MAX1686EUA+
Integrated Circuits (ICs)

IC CHARGE PUMP SIM CARD 8UMAX - MAX1686EUA+ (MAX1686EUA+-ND)

Related parts Integrated Circuits (ICs):
IC CHARGE PUMP SIM CARD 8UMAX - MAX1686EUA+
 Order IC CHARGE PUMP SIM CARD 8UMAX-MAX1686EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1686EUA+-ND.
IC CHARGE PUMP SIM CARD 8UMAX - MAX1686EUA+T
 Order IC CHARGE PUMP SIM CARD 8UMAX-MAX1686EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1686EUA+T-ND.
IC CHARGE PUMP SIM CARD 8UMAX - MAX1686HEUA+
 Order IC CHARGE PUMP SIM CARD 8UMAX-MAX1686HEUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1686HEUA+-ND.
IC CHARGE PUMP SIM CARD 8UMAX - MAX1686HEUA+T
 Order IC CHARGE PUMP SIM CARD 8UMAX-MAX1686HEUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1686HEUA+T-ND.
IC CHARGE PUMP NEGATIVE 8SOIC - MAX851ISA
 Order IC CHARGE PUMP NEGATIVE 8SOIC-MAX851ISA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX851ISA-ND.
IC CHARGE PUMP REG 5.0V 12-QFN - MAX1595ETC50+
 Order IC CHARGE PUMP REG 5.0V 12-QFN-MAX1595ETC50+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1595ETC50+-ND.
IC CHARGE PUMP REG 5.0V 8-UMAX - MAX1595EUA50+
 Order IC CHARGE PUMP REG 5.0V 8-UMAX-MAX1595EUA50+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1595EUA50+-ND.
IC CHARGE PUMP REG 3.3V 8-UMAX - MAX1595EUA33+
 Order IC CHARGE PUMP REG 3.3V 8-UMAX-MAX1595EUA33+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1595EUA33+-ND.
IC CHARGE PUMP REG 3.3V 8-UMAX - MAX1595EUA33+T
 Order IC CHARGE PUMP REG 3.3V 8-UMAX-MAX1595EUA33+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1595EUA33+T-ND.
IC CHARGE PUMP REG 5.0V 12-QFN - MAX1595ETC50+T
 Order IC CHARGE PUMP REG 5.0V 12-QFN-MAX1595ETC50+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1595ETC50+T-ND.
IC CHARGE PUMP REG 5.0V 8-UMAX - MAX1595EUA50+T
 Order IC CHARGE PUMP REG 5.0V 8-UMAX-MAX1595EUA50+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1595EUA50+T-ND.
IC CHARGE PUMP 5V 8-UMAX - MAX683EUA+
 Order IC CHARGE PUMP 5V 8-UMAX-MAX683EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX683EUA+-ND.
IC CHARGE PUMP 5V 8-SOIC - MAX682ESA+
 Order IC CHARGE PUMP 5V 8-SOIC-MAX682ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX682ESA+-ND.
IC CHARGE PUMP 5V 8-SOIC - MAX682ESA+T
 Order IC CHARGE PUMP 5V 8-SOIC-MAX682ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX682ESA+T-ND.
IC CHARGE PUMP 5V 8-UMAX - MAX683EUA+T
 Order IC CHARGE PUMP 5V 8-UMAX-MAX683EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX683EUA+T-ND.