IC REG LINEAR 2.5V 500MA 8-UMAX - MAX1806EUA25+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX1806EUA25+-ND
Price Break
100
Unit Price
1.1154
Extended Price
111.54
Manufacturer Part NumberMAX1806EUA25+
Product DescriptionIC REG LINEAR 2.5V 500MA 8-UMAX
Quantity Available Non-Stock
All prices are in GBP

IC REG LINEAR 2.5V 500MA 8-UMAX - MAX1806EUA25+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX1806EUA25+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current500mA
Voltage2.5V
Package / Case8-µMAX
PackagingTube
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX1806EUA25+
MAX1806EUA25+

Purchase IC REG LINEAR 2.5V 500MA 8-UMAX - MAX1806EUA25+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LINEAR 2.5V 500MA 8-UMAX - MAX1806EUA25+
Integrated Circuits (ICs)

IC REG LINEAR 2.5V 500MA 8-UMAX - MAX1806EUA25+ (MAX1806EUA25+-ND)

Related parts Integrated Circuits (ICs):
IC REG LINEAR 2.5V 500MA 8-UMAX - MAX1806EUA25+
 Order IC REG LINEAR 2.5V 500MA 8-UMAX-MAX1806EUA25+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA25+-ND.
IC REG LINEAR 2.5V 500MA 8-UMAX - MAX1806EUA25+T
 Order IC REG LINEAR 2.5V 500MA 8-UMAX-MAX1806EUA25+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA25+T-ND.
IC REG LINEAR 1.8V 500MA 8-UMAX - MAX1806EUA18+
 Order IC REG LINEAR 1.8V 500MA 8-UMAX-MAX1806EUA18+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA18+-ND.
IC REG LINEAR .8V 500MA 8-UMAX - MAX1806EUA08+
 Order IC REG LINEAR .8V 500MA 8-UMAX-MAX1806EUA08+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA08+-ND.
IC REG LINEAR 3.3V 500MA 8-UMAX - MAX1806EUA33+
 Order IC REG LINEAR 3.3V 500MA 8-UMAX-MAX1806EUA33+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA33+-ND.
IC REG LDO 2.5V 500MA 8-UMAX - MAX1792EUA25+
 Order IC REG LDO 2.5V 500MA 8-UMAX-MAX1792EUA25+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1792EUA25+-ND.
IC REG LINEAR 1.5V 500MA 8-UMAX - MAX1806EUA15+
 Order IC REG LINEAR 1.5V 500MA 8-UMAX-MAX1806EUA15+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA15+-ND.
IC REG LINEAR 3.3V 500MA 8-UMAX - MAX1806EUA33+T
 Order IC REG LINEAR 3.3V 500MA 8-UMAX-MAX1806EUA33+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA33+T-ND.
IC REG LINEAR 1.5V 500MA 8-UMAX - MAX1806EUA15+T
 Order IC REG LINEAR 1.5V 500MA 8-UMAX-MAX1806EUA15+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA15+T-ND.
IC REG LINEAR 1.8V 500MA 8-UMAX - MAX1806EUA18+T
 Order IC REG LINEAR 1.8V 500MA 8-UMAX-MAX1806EUA18+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA18+T-ND.
IC REG LINEAR .8V 500MA 8-UMAX - MAX1806EUA08+T
 Order IC REG LINEAR .8V 500MA 8-UMAX-MAX1806EUA08+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1806EUA08+T-ND.
IC REG LDO 2.5V 500MA 8-UMAX - MAX1792EUA25+T
 Order IC REG LDO 2.5V 500MA 8-UMAX-MAX1792EUA25+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1792EUA25+T-ND.
IC REG LDO 1.8V 500MA 8-UMAX - MAX1792EUA18+
 Order IC REG LDO 1.8V 500MA 8-UMAX-MAX1792EUA18+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1792EUA18+-ND.
IC REG LDO 5V 500MA 8-UMAX - MAX1792EUA50+
 Order IC REG LDO 5V 500MA 8-UMAX-MAX1792EUA50+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1792EUA50+-ND.
IC REG LDO 3.3V 500MA 8-UMAX - MAX1792EUA33+
 Order IC REG LDO 3.3V 500MA 8-UMAX-MAX1792EUA33+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1792EUA33+-ND.