IC MOSFET DRVR DUAL 8-SOIC - MAX5057AASA+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX5057AASA+-ND
Price Break
100
Unit Price
0.891
Extended Price
89.10
Manufacturer Part NumberMAX5057AASA+
Product DescriptionIC MOSFET DRVR DUAL 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC MOSFET DRVR DUAL 8-SOIC - MAX5057AASA+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX5057AASA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply4 V ~ 15 V
Current - Peak4A
Delay Time-
Package / Case8-SOIC
PackagingTube
Number of Outputs2
Input TypeInverting and Non-Inverting
Number of Configurations2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX5057AASA+
MAX5057AASA+

Purchase IC MOSFET DRVR DUAL 8-SOIC - MAX5057AASA+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MOSFET DRVR DUAL 8-SOIC - MAX5057AASA+
Integrated Circuits (ICs)

IC MOSFET DRVR DUAL 8-SOIC - MAX5057AASA+ (MAX5057AASA+-ND)

Related parts Integrated Circuits (ICs):
IC MOSFET DRVR DUAL 8-SOIC - MAX5057AASA+
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5057AASA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5057AASA+-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5057AASA+T
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5057AASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5057AASA+T-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5056BASA+
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5056BASA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5056BASA+-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5056AASA+
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5056AASA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5056AASA+-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5057BASA+
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5057BASA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5057BASA+-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5055BASA+
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5055BASA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5055BASA+-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5055AASA+
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5055AASA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5055AASA+-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5055BASA+T
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5055BASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5055BASA+T-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5056BASA+T
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5056BASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5056BASA+T-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5055AASA+T
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5055AASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5055AASA+T-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5056AASA+T
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5056AASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5056AASA+T-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5057BASA+T
 Order IC MOSFET DRVR DUAL 8-SOIC-MAX5057BASA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5057BASA+T-ND.
IC MOSFET DRVR DUAL 8-TDFN - MAX5054AATA+T
 Order IC MOSFET DRVR DUAL 8-TDFN-MAX5054AATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5054AATA+T-ND.
IC MOSFET DRVR DUAL 8-TDFN - MAX5054BATA+T
 Order IC MOSFET DRVR DUAL 8-TDFN-MAX5054BATA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5054BATA+T-ND.
IC MOSFET DRVR DUAL 8-DIP - MAX4428EPA+
 Order IC MOSFET DRVR DUAL 8-DIP-MAX4428EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4428EPA+-ND.