IC REF VOLT LDO 8-SOIC - MAX6193AESA+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX6193AESA+-ND
Price Break
100
Unit Price
1.8348
Extended Price
183.48
Manufacturer Part NumberMAX6193AESA+
Product DescriptionIC REF VOLT LDO 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC REF VOLT LDO 8-SOIC - MAX6193AESA+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX6193AESA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Reference TypeSeries
Voltage - Output3V
Tolerance±0.07%
Temperature Coefficient5ppm/°C
Package / Case8-SOIC
PackagingTube
Number of Channels1
Voltage - Input2.5 ~ 12.6V
Current - Output500µA
Current - Quiescent35µA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6193AESA+
MAX6193AESA+

Purchase IC REF VOLT LDO 8-SOIC - MAX6193AESA+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REF VOLT LDO 8-SOIC - MAX6193AESA+
Integrated Circuits (ICs)

IC REF VOLT LDO 8-SOIC - MAX6193AESA+ (MAX6193AESA+-ND)

Related parts Integrated Circuits (ICs):
IC REF VOLT LDO 8-SOIC - MAX6193AESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6193AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6193AESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6193AESA+T
 Order IC REF VOLT LDO 8-SOIC-MAX6193AESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6193AESA+T-ND.
IC REF VOLT LDO 8-SOIC - MAX6164AESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6164AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6164AESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6193BESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6193BESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6193BESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6166AESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6166AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6166AESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6195CESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6195CESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6195CESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6167BESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6167BESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6167BESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6168AESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6168AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6168AESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6167AESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6167AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6167AESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6194BESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6194BESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6194BESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6194CESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6194CESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6194CESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6195AESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6195AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6195AESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6195BESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6195BESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6195BESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6193CESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6193CESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6193CESA+-ND.
IC REF VOLT LDO 8-SOIC - MAX6198AESA+
 Order IC REF VOLT LDO 8-SOIC-MAX6198AESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6198AESA+-ND.