IC BIAS GAASFET REG 8-SOIC - MAX844ISA+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX844ISA+-ND
Price Break
100
Unit Price
1.3992
Extended Price
139.92
Manufacturer Part NumberMAX844ISA+
Product DescriptionIC BIAS GAASFET REG 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC BIAS GAASFET REG 8-SOIC - MAX844ISA+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX844ISA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case8-SOIC
PackagingTube
TypeBoost
Voltage - Input2.5 ~ 10V
Voltage - Output-2V, -0.5 ~ -9.4V
Number of Outputs1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX844ISA+
MAX844ISA+

Purchase IC BIAS GAASFET REG 8-SOIC - MAX844ISA+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC BIAS GAASFET REG 8-SOIC - MAX844ISA+
Integrated Circuits (ICs)

IC BIAS GAASFET REG 8-SOIC - MAX844ISA+ (MAX844ISA+-ND)

Related parts Integrated Circuits (ICs):
IC BIAS GAASFET REG 8-SOIC - MAX844ISA+
 Order IC BIAS GAASFET REG 8-SOIC-MAX844ISA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX844ISA+-ND.
IC BIAS GAASFET REG 8-SOIC - MAX844ISA+T
 Order IC BIAS GAASFET REG 8-SOIC-MAX844ISA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX844ISA+T-ND.
IC BIAS GAASFET REG 8-SOIC - MAX840ISA+
 Order IC BIAS GAASFET REG 8-SOIC-MAX840ISA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX840ISA+-ND.
IC BIAS GAASFET REG 8-SOIC - MAX844ESA+
 Order IC BIAS GAASFET REG 8-SOIC-MAX844ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX844ESA+-ND.
IC BIAS GAASFET REG 8-SOIC - MAX840ESA+
 Order IC BIAS GAASFET REG 8-SOIC-MAX840ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX840ESA+-ND.
IC BIAS GAASFET REG 8-SOIC - MAX844ESA+T
 Order IC BIAS GAASFET REG 8-SOIC-MAX844ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX844ESA+T-ND.
IC BIAS GAASFET REG 8-SOIC - MAX840ISA+T
 Order IC BIAS GAASFET REG 8-SOIC-MAX840ISA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX840ISA+T-ND.
IC BIAS GAASFET REG 8-SOIC - MAX840ESA+T
 Order IC BIAS GAASFET REG 8-SOIC-MAX840ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX840ESA+T-ND.
IC CNTRLR NONVOLATILE RAM 8-SOIC - MXD1210CSA
 Order IC CNTRLR NONVOLATILE RAM 8-SOIC-MXD1210CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CSA-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - MAX660CSA
 Order IC VOLTAGE CONVERTER CMOS 8-SOIC-MAX660CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660CSA-ND.
IC COMPARATOR SINGLE-SUPP 8-SOIC - MAX921ESA
 Order IC COMPARATOR SINGLE-SUPP 8-SOIC-MAX921ESA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX921ESA-ND.
IC COMPARATOR SINGLE-SUPP 8-SOIC - MAX921CSA
 Order IC COMPARATOR SINGLE-SUPP 8-SOIC-MAX921CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX921CSA-ND.
IC OPAMP SINGLE 10MHZ 8-SOIC - MAX473CSA
 Order IC OPAMP SINGLE 10MHZ 8-SOIC-MAX473CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX473CSA-ND.
IC OPAMP DUAL 10MHZ 8-SOIC - MAX474CSA
 Order IC OPAMP DUAL 10MHZ 8-SOIC-MAX474CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX474CSA-ND.
IC COMPARATOR DUAL LOWPWR 8-SOIC - MAX922CSA
 Order IC COMPARATOR DUAL LOWPWR 8-SOIC-MAX922CSA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX922CSA-ND.