IC REG STP DWN 3A 16-QSOP - MAX8505EEE+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX8505EEE+-ND
Price Break
1
25
50
100
Unit Price
3.15
2.376
1.826
1.397
Extended Price
3.15
59.40
91.30
139.70
Manufacturer Part NumberMAX8505EEE+
Product DescriptionIC REG STP DWN 3A 16-QSOP
Quantity Available 500
All prices are in GBP

IC REG STP DWN 3A 16-QSOP - MAX8505EEE+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX8505EEE+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input2.6 ~ 5.5V
Voltage - Output0.8 ~ 4.5V
Current - Output3A
Output Power1W
Package / Case16-QSOP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX8505EEE+
MAX8505EEE+

Purchase IC REG STP DWN 3A 16-QSOP - MAX8505EEE+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG STP DWN 3A 16-QSOP - MAX8505EEE+
Integrated Circuits (ICs)

IC REG STP DWN 3A 16-QSOP - MAX8505EEE+ (MAX8505EEE+-ND)

Related parts Integrated Circuits (ICs):
IC REG STP DWN 3A 16-QSOP - MAX8505EEE+
 Order IC REG STP DWN 3A 16-QSOP-MAX8505EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8505EEE+-ND.
IC REG STP DWN 3A 16-QSOP - MAX8505EEE+T
 Order IC REG STP DWN 3A 16-QSOP-MAX8505EEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8505EEE+T-ND.
IC REG/MONITOR FAN-SPEED 16-QSOP - MAX6651EEE
 Order IC REG/MONITOR FAN-SPEED 16-QSOP-MAX6651EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6651EEE-ND.
IC CTRLR 3-12V HOTSWAP 16-QSOP - MAX4273EEE
 Order IC CTRLR 3-12V HOTSWAP 16-QSOP-MAX4273EEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4273EEE-ND.
IC ADC 8BIT LP SERIAL 16-QSOP - MAX1039AEEE+T
 Order IC ADC 8BIT LP SERIAL 16-QSOP-MAX1039AEEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1039AEEE+T-ND.
IC DRVR DSPL LED SRL 16-QSOP - MAX6951EEE+T
 Order IC DRVR DSPL LED SRL 16-QSOP-MAX6951EEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6951EEE+T-ND.
IC RS485/422 RX 10MBPS 16-QSOP - MAX3095EEE+T
 Order IC RS485/422 RX 10MBPS 16-QSOP-MAX3095EEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3095EEE+T-ND.
IC REG STP DWN 2A 10-MSOP - LT3685IMSE#PBF
 Order IC REG STP DWN 2A 10-MSOP-LT3685IMSE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3685IMSE#PBF-ND.
IC REG STP DWN 3.5A 10-MSOP - LT3680EMSE#PBF
 Order IC REG STP DWN 3.5A 10-MSOP-LT3680EMSE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3680EMSE#PBF-ND.
IC TEMP SENSOR MUTI-CHAN 16-QSOP - MAX1668MEE
 Order IC TEMP SENSOR MUTI-CHAN 16-QSOP-MAX1668MEE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1668MEE-ND.
IC DC/DC CONV STP-UP/DWN 16-QSOP - MAX1672EEE+
 Order IC DC/DC CONV STP-UP/DWN 16-QSOP-MAX1672EEE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1672EEE+-ND.
IC DC/DC REG PWM STP-DWN TO220-5 - MAX724CCK
 Order IC DC/DC REG PWM STP-DWN TO220-5-MAX724CCK online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX724CCK-ND.
IC REG SWITCH MODE 16-SOIC - MAX743CWE+T
 Order IC REG SWITCH MODE 16-SOIC-MAX743CWE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX743CWE+T-ND.
IC SWTCHNG REG STP-DWN 2A TO-220 - LT1076CT
 Order IC SWTCHNG REG STP-DWN 2A TO-220-LT1076CT online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1076CT-ND.
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232ACPE
 Order IC 2DVR/2RCVR RS232 5V 16-DIP-MAX232ACPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACPE-ND.