IC DC-DC CNTRLR STP DWN 10UMAX - MAX1745AUB+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX1745AUB+-ND
Price Break
50
Unit Price
3.0294
Extended Price
151.47
Manufacturer Part NumberMAX1745AUB+
Product DescriptionIC DC-DC CNTRLR STP DWN 10UMAX
Quantity Available Non-Stock
All prices are in GBP

IC DC-DC CNTRLR STP DWN 10UMAX - MAX1745AUB+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX1745AUB+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - InputAdj down to 36V
Voltage - Output1.25 ~ 18V
Current - Output-
Output Power444mW
Package / Case10-µMAX
PackagingTube
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX1745AUB+
MAX1745AUB+

Purchase IC DC-DC CNTRLR STP DWN 10UMAX - MAX1745AUB+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC-DC CNTRLR STP DWN 10UMAX - MAX1745AUB+
Integrated Circuits (ICs)

IC DC-DC CNTRLR STP DWN 10UMAX - MAX1745AUB+ (MAX1745AUB+-ND)

Related parts Integrated Circuits (ICs):
IC DC-DC CNTRLR STP DWN 10UMAX - MAX1745AUB+
 Order IC DC-DC CNTRLR STP DWN 10UMAX-MAX1745AUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1745AUB+-ND.
IC DC-DC CNTRLR STP DWN 10UMAX - MAX1745AUB+T
 Order IC DC-DC CNTRLR STP DWN 10UMAX-MAX1745AUB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1745AUB+T-ND.
IC DC-DC CNTRLR STP DWN 10UMAX - MAX1744EUB+
 Order IC DC-DC CNTRLR STP DWN 10UMAX-MAX1744EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1744EUB+-ND.
IC DC-DC CNTRLR STP DWN 10UMAX - MAX1744AUB+
 Order IC DC-DC CNTRLR STP DWN 10UMAX-MAX1744AUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1744AUB+-ND.
IC DC-DC CNTRLR STP DWN 10UMAX - MAX1744AUB+T
 Order IC DC-DC CNTRLR STP DWN 10UMAX-MAX1744AUB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1744AUB+T-ND.
IC DC-DC CNTRLR STP DWN 10UMAX - MAX1745EUB+T
 Order IC DC-DC CNTRLR STP DWN 10UMAX-MAX1745EUB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1745EUB+T-ND.
IC DC-DC CNTRLR STP DWN 10UMAX - MAX1744EUB+T
 Order IC DC-DC CNTRLR STP DWN 10UMAX-MAX1744EUB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1744EUB+T-ND.
IC DC-DC CONV STP DWN 8-SOIC - MAX744AEWE+
 Order IC DC-DC CONV STP DWN 8-SOIC-MAX744AEWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX744AEWE+-ND.
IC DC-DC CONV STP DWN 16-SOIC - MAX744ACWE+
 Order IC DC-DC CONV STP DWN 16-SOIC-MAX744ACWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX744ACWE+-ND.
IC DC-DC CONV STP DWN 8-SOIC - MAX738AEWE+
 Order IC DC-DC CONV STP DWN 8-SOIC-MAX738AEWE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX738AEWE+-ND.
IC DC-DC CONV STP DWN 8-DIP - MAX744AEPA+
 Order IC DC-DC CONV STP DWN 8-DIP-MAX744AEPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX744AEPA+-ND.
IC DC-DC CONV STP DWN 8-DIP - MAX744ACPA+
 Order IC DC-DC CONV STP DWN 8-DIP-MAX744ACPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX744ACPA+-ND.
IC DC-DC CONV STP DWN 8-DIP - MAX738ACPA+
 Order IC DC-DC CONV STP DWN 8-DIP-MAX738ACPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX738ACPA+-ND.
IC CNTRLR STP DWN HI EFF 10UMAX - MAX1762EUB+
 Order IC CNTRLR STP DWN HI EFF 10UMAX-MAX1762EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1762EUB+-ND.
IC DC-DC CONV STP DWN 8-UMAX - MAX1776EUA+
 Order IC DC-DC CONV STP DWN 8-UMAX-MAX1776EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1776EUA+-ND.