IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232EIDB - Integrated Circuits (ICs)

Digi-Key Part Number MAX3232EIDB-ND
Price Break
480
Unit Price
0.5544
Extended Price
266.11
Manufacturer Part NumberMAX3232EIDB
Product DescriptionIC RS232 3V5.5V 15KVESD 16-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232EIDB - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3232EIDB
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case16-SSOP
PackagingTube
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3232EIDB
MAX3232EIDB

Purchase IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232EIDB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232EIDB
Integrated Circuits (ICs)

IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232EIDB (MAX3232EIDB-ND)

Related parts Integrated Circuits (ICs):
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232EIDB
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3232EIDB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232EIDB-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227CDBR
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227CDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19848-2-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227IDBR
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227IDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19849-2-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232ECDBR
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3232ECDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19850-2-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232EIDBR
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3232EIDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19853-2-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227CDBR
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227CDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19848-1-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227IDBR
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227IDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19849-1-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232ECDBR
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3232ECDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19850-1-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3232EIDBR
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3232EIDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19853-1-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227CDB
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227CDB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3227CDB-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227CDBE4
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227CDBE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3227CDBE4-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227CDBRE4
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227CDBRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3227CDBRE4-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227IDB
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227IDB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3227IDB-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227IDBE4
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227IDBE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3227IDBE4-ND.
IC RS232 3V5.5V 15KVESD 16-SSOP - MAX3227IDBRE4
 Order IC RS232 3V5.5V 15KVESD 16-SSOP-MAX3227IDBRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3227IDBRE4-ND.