IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223IPWRE4 - Integrated Circuits (ICs)

Digi-Key Part Number MAX3223IPWRE4-ND
Price Break
2000
Unit Price
0.6006
Extended Price
1201.20
Manufacturer Part NumberMAX3223IPWRE4
Product DescriptionIC DRVR/RX MULTCH RS232 20TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223IPWRE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3223IPWRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case20-TSSOP
PackagingTape & Reel (TR)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3223IPWRE4
MAX3223IPWRE4

Purchase IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223IPWRE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223IPWRE4
Integrated Circuits (ICs)

IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223IPWRE4 (MAX3223IPWRE4-ND)

Related parts Integrated Circuits (ICs):
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223IPWRE4
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3223IPWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223IPWRE4-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3222CPW
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3222CPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222CPW-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3222CPWE4
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3222CPWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222CPWE4-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3222CPWRE4
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3222CPWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222CPWRE4-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3222IPW
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3222IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222IPW-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3222IPWE4
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3222IPWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222IPWE4-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3222IPWRE4
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3222IPWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222IPWRE4-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223CPW
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3223CPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223CPW-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223CPWE4
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3223CPWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223CPWE4-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223CPWRE4
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3223CPWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223CPWRE4-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223IPW
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3223IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223IPW-ND.
IC DRVR/RX MULTCH RS232 20TSSOP - MAX3223IPWE4
 Order IC DRVR/RX MULTCH RS232 20TSSOP-MAX3223IPWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223IPWE4-ND.
IC DRVR/RX MULTCH RS232 20SSOP - MAX3222IDB
 Order IC DRVR/RX MULTCH RS232 20SSOP-MAX3222IDB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222IDB-ND.
IC DRVR/RX MULTCH RS232 20SSOP - MAX3222IDBE4
 Order IC DRVR/RX MULTCH RS232 20SSOP-MAX3222IDBE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222IDBE4-ND.
IC DRVR/RX MULTCH RS232 20SSOP - MAX3222IDBRE4
 Order IC DRVR/RX MULTCH RS232 20SSOP-MAX3222IDBRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222IDBRE4-ND.