IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBRE4 - Integrated Circuits (ICs)

Digi-Key Part Number MAX3223IDBRE4-ND
Price Break
2000
Unit Price
0.6006
Extended Price
1201.20
Manufacturer Part NumberMAX3223IDBRE4
Product DescriptionIC DRVR/RCVR MULTCH RS232 20SSOP
Quantity Available Non-Stock
All prices are in GBP

IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBRE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3223IDBRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case20-SSOP
PackagingTape & Reel (TR)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3223IDBRE4
MAX3223IDBRE4

Purchase IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBRE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBRE4
Integrated Circuits (ICs)

IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBRE4 (MAX3223IDBRE4-ND)

Related parts Integrated Circuits (ICs):
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBRE4
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3223IDBRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223IDBRE4-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3223IDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13090-1-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223CDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3223CDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13088-1-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222IDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3222IDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13085-1-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222CDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3222CDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13082-1-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222IDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3222IDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13085-2-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3223IDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13090-2-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222CDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3222CDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13082-2-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223CDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3223CDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13088-2-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222CDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3222CDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13082-6-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222IDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3222IDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13085-6-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223CDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3223CDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13088-6-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3223IDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13090-6-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222CDB
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3222CDB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222CDB-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222CDBE4
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3222CDBE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222CDBE4-ND.