IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDW - Integrated Circuits (ICs)

Digi-Key Part Number MAX3223EIDW-ND
Price Break
375
Unit Price
0.6468
Extended Price
242.55
Manufacturer Part NumberMAX3223EIDW
Product DescriptionIC RS232 3V5.5V DRVR ESD 20-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDW - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3223EIDW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case20-SOIC
PackagingTube
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3223EIDW
MAX3223EIDW

Purchase IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDW - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDW
Integrated Circuits (ICs)

IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDW (MAX3223EIDW-ND)

Related parts Integrated Circuits (ICs):
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDW
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223EIDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223EIDW-ND.
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223ECDWR
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223ECDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19839-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDWR
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223EIDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19842-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223ECDWR
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223ECDWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19839-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDWR
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223EIDWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19842-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223ECDW
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223ECDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223ECDW-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223ECDBR
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223ECDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19838-2-ND.
IC RS232 3V5.5V DRVR ESD 20-TSSO - MAX3223ECPWR
 Order IC RS232 3V5.5V DRVR ESD 20-TSSO-MAX3223ECPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19840-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223EIDBR
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223EIDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19841-2-ND.
IC RS232 3V5.5V DRVR ESD 20-TSSO - MAX3223EIPWR
 Order IC RS232 3V5.5V DRVR ESD 20-TSSO-MAX3223EIPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19843-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223ECDBR
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223ECDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19838-1-ND.
IC RS232 3V5.5V DRVR ESD 20-TSSO - MAX3223ECPWR
 Order IC RS232 3V5.5V DRVR ESD 20-TSSO-MAX3223ECPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19840-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223EIDBR
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223EIDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19841-1-ND.
IC RS232 3V5.5V DRVR ESD 20-TSSO - MAX3223EIPWR
 Order IC RS232 3V5.5V DRVR ESD 20-TSSO-MAX3223EIPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19843-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223ECDB
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223ECDB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223ECDB-ND.