IC RS232 3V5.5V DRVR ESD 20TSSOP - MAX3223ECPW - Integrated Circuits (ICs)

Digi-Key Part Number MAX3223ECPW-ND
Price Break
420
Unit Price
0.64681
Extended Price
271.66
Manufacturer Part NumberMAX3223ECPW
Product DescriptionIC RS232 3V5.5V DRVR ESD 20TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC RS232 3V5.5V DRVR ESD 20TSSOP - MAX3223ECPW - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3223ECPW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case20-TSSOP
PackagingTube
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3223ECPW
MAX3223ECPW

Purchase IC RS232 3V5.5V DRVR ESD 20TSSOP - MAX3223ECPW - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RS232 3V5.5V DRVR ESD 20TSSOP - MAX3223ECPW
Integrated Circuits (ICs)

IC RS232 3V5.5V DRVR ESD 20TSSOP - MAX3223ECPW (MAX3223ECPW-ND)

Related parts Integrated Circuits (ICs):
IC RS232 3V5.5V DRVR ESD 20TSSOP - MAX3223ECPW
 Order IC RS232 3V5.5V DRVR ESD 20TSSOP-MAX3223ECPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223ECPW-ND.
IC RS232 3V5.5V DRVR ESD 20TSSOP - MAX3223EIPW
 Order IC RS232 3V5.5V DRVR ESD 20TSSOP-MAX3223EIPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223EIPW-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223ECDBR
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223ECDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19838-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223ECDWR
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223ECDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19839-2-ND.
IC RS232 3V5.5V DRVR ESD 20-TSSO - MAX3223ECPWR
 Order IC RS232 3V5.5V DRVR ESD 20-TSSO-MAX3223ECPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19840-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223EIDBR
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223EIDBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19841-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDWR
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223EIDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19842-2-ND.
IC RS232 3V5.5V DRVR ESD 20-TSSO - MAX3223EIPWR
 Order IC RS232 3V5.5V DRVR ESD 20-TSSO-MAX3223EIPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19843-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223ECDBR
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223ECDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19838-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223ECDWR
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223ECDWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19839-1-ND.
IC RS232 3V5.5V DRVR ESD 20-TSSO - MAX3223ECPWR
 Order IC RS232 3V5.5V DRVR ESD 20-TSSO-MAX3223ECPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19840-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223EIDBR
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223EIDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19841-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SOIC - MAX3223EIDWR
 Order IC RS232 3V5.5V DRVR ESD 20-SOIC-MAX3223EIDWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19842-1-ND.
IC RS232 3V5.5V DRVR ESD 20-TSSO - MAX3223EIPWR
 Order IC RS232 3V5.5V DRVR ESD 20-TSSO-MAX3223EIPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19843-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223ECDB
 Order IC RS232 3V5.5V DRVR ESD 20-SSOP-MAX3223ECDB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223ECDB-ND.