IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DG4 - Isolators

Digi-Key Part Number ISO722DG4-ND
Price Break
225
Unit Price
1.2936
Extended Price
291.06
Manufacturer Part NumberISO722DG4
Product DescriptionIC 3.3/5V DGTL ISOLATOR 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DG4 - Isolators Details
Technical/Catalog InformationISO722DG4
VendorTexas Instruments
CategoryIsolators
Number of Channels1
Package / Case8-SOIC
Propagation Delay24ns
Data Rate100Mbs
Configuration1/0
Output TypeLogic
Isolation Rating2.5kVrms
PackagingTube
Voltage - Supply3.3V, 5V
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISO722DG4
ISO722DG4

Purchase IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DG4 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DG4
Isolators

IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DG4 (ISO722DG4-ND)

Related parts Isolators:
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DG4
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722DG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19768-2-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722MDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19769-2-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19768-1-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722MDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19769-1-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19768-6-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722MDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19769-6-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722D
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722D-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DRG4
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722DRG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MD
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722MD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722MD-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDG4
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722MDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722MDG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDRG4
 Order IC 3.3/5V DGTL ISOLATOR 8-SOIC-ISO722MDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722MDRG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721D
 Order IC 3.3/5V DIGTL ISOLATOR 8-SOIC-ISO721D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19382-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DG4
 Order IC 3.3/5V DIGTL ISOLATOR 8-SOIC-ISO721DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DR
 Order IC 3.3/5V DIGTL ISOLATOR 8-SOIC-ISO721DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DR-ND.