IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646TSOCE4 - Integrated Circuits (ICs)

Digi-Key Part Number CY74FCT646TSOCE4-ND
Price Break
1000
Unit Price
0.21945
Extended Price
219.45
Manufacturer Part NumberCY74FCT646TSOCE4
Product DescriptionIC 8BIT OCT REG BUS TXRX 24-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646TSOCE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY74FCT646TSOCE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers*
TypeTransceiver
Voltage - Supply4.75 V ~ 5.25 V
Package / Case24-SOIC
PackagingTube
Protocol*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY74FCT646TSOCE4
CY74FCT646TSOCE4

Purchase IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646TSOCE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646TSOCE4
Integrated Circuits (ICs)

IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646TSOCE4 (CY74FCT646TSOCE4-ND)

Related parts Integrated Circuits (ICs):
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646TSOCE4
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646TSOCE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646TSOCE4-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646ATSOC
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646ATSOC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646ATSOC-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646ATSOCE4
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646ATSOCE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646ATSOCE4-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646ATSOCTE4
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646ATSOCTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646ATSOCTE4-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646CTSOC
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646CTSOC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646CTSOC-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646CTSOCE4
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646CTSOCE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646CTSOCE4-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646CTSOCT
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646CTSOCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646CTSOCT-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646CTSOCTE4
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646CTSOCTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646CTSOCTE4-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646TSOC
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646TSOC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646TSOC-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646TSOCT
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646TSOCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646TSOCT-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT646TSOCTE4
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT646TSOCTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT646TSOCTE4-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT652ATSOC
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT652ATSOC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT652ATSOC-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT652ATSOCE4
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT652ATSOCE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT652ATSOCE4-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT652ATSOCT
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT652ATSOCT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT652ATSOCT-ND.
IC 8BIT OCT REG BUS TXRX 24-SOIC - CY74FCT652ATSOCTE4
 Order IC 8BIT OCT REG BUS TXRX 24-SOIC-CY74FCT652ATSOCTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT652ATSOCTE4-ND.