PWR SUPP WALLMOUNT 12V 6W - WP0612-760 - Power Supplies

Digi-Key Part Number EPS198-ND
Price Break
1
5
10
25
100
Unit Price
19.12
17.208
15.87
13.6712
11.9504
Extended Price
19.12
86.04
158.70
341.78
1195.04
Manufacturer Part NumberWP0612-760
Product DescriptionPWR SUPP WALLMOUNT 12V 6W
Quantity Available 0
All prices are in GBP

PWR SUPP WALLMOUNT 12V 6W - WP0612-760 - Power Supplies Details
Technical/Catalog InformationWP0612-760
VendorElpac Power Syst
CategoryPower Supplies
Cord Plug2.5mm I.D. x 5.5mm O.D. x 9.5mm Female
Transformer TypeSwitching
Voltage - Input100 ~ 240VAC
Voltage - Output per Connector12VDC
Current - Output500mA
PolarizationPositive Center
Output Power6W
FormWall Mount (2 Prong)
RoHS StatusRoHS Non-Compliant
Other Names WP0612 760
WP0612760
EPS198 ND
EPS198ND
EPS198

Purchase PWR SUPP WALLMOUNT 12V 6W - WP0612-760 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PWR SUPP WALLMOUNT 12V 6W - WP0612-760
Power Supplies

PWR SUPP WALLMOUNT 12V 6W - WP0612-760 (EPS198-ND)

Related parts Power Supplies :
PWR SUPP WALLMOUNT 12V 6W - WP0612-760
 Order PWR SUPP WALLMOUNT 12V 6W-WP0612-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS198-ND.
PWR SUPP WALLMOUNT 5V 6W - WP0605-760
 Order PWR SUPP WALLMOUNT 5V 6W-WP0605-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS197-ND.
PWR SUPP WALLMNT 12V 2.50A - M33012-760
 Order PWR SUPP WALLMNT 12V 2.50A-M33012-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS152-ND.
PWR SUPP DESKTOP 12V 15W - W1512-760
 Order PWR SUPP DESKTOP 12V 15W-W1512-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS166-ND.
PWR SUPP DESKTOP 12V 48W - W4012-760
 Order PWR SUPP DESKTOP 12V 48W-W4012-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS168-ND.
PWR SUPP DESKTOP 12V 20W - M42012-760
 Order PWR SUPP DESKTOP 12V 20W-M42012-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS174-ND.
PWR SUPP DESKTOP 12V 8W - W0812-760
 Order PWR SUPP DESKTOP 12V 8W-W0812-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS201-ND.
PWR SUPP DESKTOP 12V 24W - W2412-760
 Order PWR SUPP DESKTOP 12V 24W-W2412-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS207-ND.
PWR SUPP DESKTOP 12V 18W - FW1812-760
 Order PWR SUPP DESKTOP 12V 18W-FW1812-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS263-ND.
PWR SUPP DESKTOP 12V 30W - FW3012-760
 Order PWR SUPP DESKTOP 12V 30W-FW3012-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS265-ND.
PWR SUPP DESKTOP 12V 50W - FW5012-760
 Order PWR SUPP DESKTOP 12V 50W-FW5012-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS268-ND.
PWR SUPP DESKTOP 12V 30W - WRI3012-D5
 Order PWR SUPP DESKTOP 12V 30W-WRI3012-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS107-ND.
PWR SUPP DESKTOP 12V 42W - WRI4212-D5
 Order PWR SUPP DESKTOP 12V 42W-WRI4212-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS112-ND.
PWR SUPP WALLMNT 18V 1.83A - M33318-760
 Order PWR SUPP WALLMNT 18V 1.83A-M33318-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS154-ND.
PWR SUPP WALLMNT 24V 1.42A - M33424-760
 Order PWR SUPP WALLMNT 24V 1.42A-M33424-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS155-ND.