IC AMP AUDIO CLASS D 10TDFN - MAX9705BETB+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX9705BETB+T-ND
Price Break
2500
Unit Price
0.37818
Extended Price
945.45
Manufacturer Part NumberMAX9705BETB+T
Product DescriptionIC AMP AUDIO CLASS D 10TDFN
Quantity Available Non-Stock
All prices are in GBP

IC AMP AUDIO CLASS D 10TDFN - MAX9705BETB+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX9705BETB+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case10-TDFN
TypeClass D
Output Type1-Channel (Mono)
Voltage - Supply2.5 V ~ 5.5 V
PackagingTape & Reel (TR)
FeaturesShort-Circuit and Thermal Protection
Max Output Power x Channels @ Load2.3W x 1 @ 4 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9705BETB+T
MAX9705BETB+T

Purchase IC AMP AUDIO CLASS D 10TDFN - MAX9705BETB+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP AUDIO CLASS D 10TDFN - MAX9705BETB+T
Integrated Circuits (ICs)

IC AMP AUDIO CLASS D 10TDFN - MAX9705BETB+T (MAX9705BETB+T-ND)

Related parts Integrated Circuits (ICs):
IC AMP AUDIO CLASS D 10TDFN - MAX9705BETB+T
 Order IC AMP AUDIO CLASS D 10TDFN-MAX9705BETB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9705BETB+T-ND.
IC AMP AUDIO CLASS D 10TDFN - MAX9700DETB+T
 Order IC AMP AUDIO CLASS D 10TDFN-MAX9700DETB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700DETB+T-ND.
IC AMP AUDIO CLASS D 10TDFN - MAX9700AETB+T
 Order IC AMP AUDIO CLASS D 10TDFN-MAX9700AETB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700AETB+T-ND.
IC AMP AUDIO CLASS D 10TDFN - MAX9705CETB+T
 Order IC AMP AUDIO CLASS D 10TDFN-MAX9705CETB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9705CETB+T-ND.
IC AMP AUDIO CLASS D 10TDFN - MAX9705DETB+T
 Order IC AMP AUDIO CLASS D 10TDFN-MAX9705DETB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9705DETB+T-ND.
IC AMP AUDIO CLASS D 10TDFN - MAX9705AETB+T
 Order IC AMP AUDIO CLASS D 10TDFN-MAX9705AETB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9705AETB+T-ND.
IC AMP AUDIO CLASS D 10TDFN - MAX9700BETB+T
 Order IC AMP AUDIO CLASS D 10TDFN-MAX9700BETB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700BETB+T-ND.
IC AMP AUDIO CLASS D 10TDFN - MAX9700CETB+T
 Order IC AMP AUDIO CLASS D 10TDFN-MAX9700CETB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700CETB+T-ND.
IC AMP AUDIO CLASS D 56-TQFN - MAX9709ETN+D
 Order IC AMP AUDIO CLASS D 56-TQFN-MAX9709ETN+D online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9709ETN+D-ND.
IC AMP AUDIO CLASS D 56-TQFN - MAX9708ETN+D
 Order IC AMP AUDIO CLASS D 56-TQFN-MAX9708ETN+D online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9708ETN+D-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9714ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9714ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9714ETJ+-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9704ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9704ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9704ETJ+-ND.
IC AMP AUDIO CLASS D 10UMAX - MAX9700AEUB+
 Order IC AMP AUDIO CLASS D 10UMAX-MAX9700AEUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700AEUB+-ND.
IC AMP AUDIO CLASS D 28-TSSOP - MAX9770EUI+
 Order IC AMP AUDIO CLASS D 28-TSSOP-MAX9770EUI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9770EUI+-ND.
IC AMP AUDIO CLASS D 36-TQFN - MAX9707ETX+
 Order IC AMP AUDIO CLASS D 36-TQFN-MAX9707ETX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9707ETX+-ND.