IC VOLT DETECT LP 2.63V SOT23-3 - MAX6375UR26+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX6375UR26+T-ND
Price Break
2500
Unit Price
0.62568
Extended Price
1564.20
Manufacturer Part NumberMAX6375UR26+T
Product DescriptionIC VOLT DETECT LP 2.63V SOT23-3
Quantity Available Non-Stock
All prices are in GBP

IC VOLT DETECT LP 2.63V SOT23-3 - MAX6375UR26+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX6375UR26+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputPush-Pull, Totem Pole
ResetActive Low
Voltage2.63V
Package / CaseSOT-23-3
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout20 µs Typical Propagation Delay
TypeSimple Reset/Power-On Reset
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6375UR26+T
MAX6375UR26+T

Purchase IC VOLT DETECT LP 2.63V SOT23-3 - MAX6375UR26+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VOLT DETECT LP 2.63V SOT23-3 - MAX6375UR26+T
Integrated Circuits (ICs)

IC VOLT DETECT LP 2.63V SOT23-3 - MAX6375UR26+T (MAX6375UR26+T-ND)

Related parts Integrated Circuits (ICs):
IC VOLT DETECT LP 2.63V SOT23-3 - MAX6375UR26+T
 Order IC VOLT DETECT LP 2.63V SOT23-3-MAX6375UR26+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR26+T-ND.
IC VOLT DETECT LP 2.63V SOT23-3 - MAX6376UR26+T
 Order IC VOLT DETECT LP 2.63V SOT23-3-MAX6376UR26+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6376UR26+T-ND.
IC VOLT DETECT LP 2.63V SOT23-3 - MAX6377UR26+T
 Order IC VOLT DETECT LP 2.63V SOT23-3-MAX6377UR26+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6377UR26+T-ND.
IC VOLT DETECT LP 2.63V SC70-3 - MAX6375XR26+T
 Order IC VOLT DETECT LP 2.63V SC70-3-MAX6375XR26+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375XR26+T-ND.
IC VOLT DETECT LP 3.08V SOT23-3 - MAX6375UR31+T
 Order IC VOLT DETECT LP 3.08V SOT23-3-MAX6375UR31+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR31+T-ND.
IC VOLT DETECT LP 2.50V SOT23-3 - MAX6375UR25+T
 Order IC VOLT DETECT LP 2.50V SOT23-3-MAX6375UR25+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR25+T-ND.
IC VOLT DETECT LP 2.70V SOT23-3 - MAX6375UR27+T
 Order IC VOLT DETECT LP 2.70V SOT23-3-MAX6375UR27+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR27+T-ND.
IC VOLT DETECT LP 2.80V SOT23-3 - MAX6375UR28+T
 Order IC VOLT DETECT LP 2.80V SOT23-3-MAX6375UR28+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR28+T-ND.
IC VOLT DETECT LP 2.93V SOT23-3 - MAX6375UR29+T
 Order IC VOLT DETECT LP 2.93V SOT23-3-MAX6375UR29+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR29+T-ND.
IC VOLT DETECT LP 3.00V SOT23-3 - MAX6375UR30+T
 Order IC VOLT DETECT LP 3.00V SOT23-3-MAX6375UR30+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR30+T-ND.
IC VOLT DETECT LP 2.20V SOT23-3 - MAX6375UR22+T
 Order IC VOLT DETECT LP 2.20V SOT23-3-MAX6375UR22+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR22+T-ND.
IC VOLT DETECT LP 2.32V SOT23-3 - MAX6375UR23+T
 Order IC VOLT DETECT LP 2.32V SOT23-3-MAX6375UR23+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR23+T-ND.
IC VOLT DETECT LP 2.40V SOT23-3 - MAX6375UR24+T
 Order IC VOLT DETECT LP 2.40V SOT23-3-MAX6375UR24+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6375UR24+T-ND.
IC VOLT DETECT LP 3.60V SOT23-3 - MAX6379UR36+T
 Order IC VOLT DETECT LP 3.60V SOT23-3-MAX6379UR36+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6379UR36+T-ND.
IC VOLT DETECT LP 3.40V SOT23-3 - MAX6379UR34+T
 Order IC VOLT DETECT LP 3.40V SOT23-3-MAX6379UR34+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6379UR34+T-ND.