IC RESET CIRCUIT 4.20V SOT-143 - MAX6314US42D2+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX6314US42D2+T-ND
Price Break
2500
Unit Price
0.68706
Extended Price
1717.65
Manufacturer Part NumberMAX6314US42D2+T
Product DescriptionIC RESET CIRCUIT 4.20V SOT-143
Quantity Available Non-Stock
All prices are in GBP

IC RESET CIRCUIT 4.20V SOT-143 - MAX6314US42D2+T - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX6314US42D2+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
OutputBidirectional
ResetActive Low
Voltage4.2V
Package / CaseSOT-143-4
PackagingTape & Reel (TR)
Number of Voltages Monitored1
Reset Timeout20 ms Minimum
TypeSimple Reset/Power-On Reset
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX6314US42D2+T
MAX6314US42D2+T

Purchase IC RESET CIRCUIT 4.20V SOT-143 - MAX6314US42D2+T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RESET CIRCUIT 4.20V SOT-143 - MAX6314US42D2+T
Integrated Circuits (ICs)

IC RESET CIRCUIT 4.20V SOT-143 - MAX6314US42D2+T (MAX6314US42D2+T-ND)

Related parts Integrated Circuits (ICs):
IC RESET CIRCUIT 4.20V SOT-143 - MAX6314US42D2+T
 Order IC RESET CIRCUIT 4.20V SOT-143-MAX6314US42D2+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US42D2+T-ND.
IC RESET CIRCUIT 4.20V SOT-143 - MAX6315US42D1+T
 Order IC RESET CIRCUIT 4.20V SOT-143-MAX6315US42D1+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6315US42D1+T-ND.
IC RESET CIRCUIT 4.20V SOT-143 - MAX6315US42D2+T
 Order IC RESET CIRCUIT 4.20V SOT-143-MAX6315US42D2+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6315US42D2+T-ND.
IC RESET CIRCUIT 4.20V SOT-143 - MAX6315US42D3+T
 Order IC RESET CIRCUIT 4.20V SOT-143-MAX6315US42D3+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6315US42D3+T-ND.
IC RESET CIRCUIT 4.20V SOT-143 - MAX6315US42D4+T
 Order IC RESET CIRCUIT 4.20V SOT-143-MAX6315US42D4+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6315US42D4+T-ND.
IC RESET CIRCUIT 4.20V SOT-143 - MAX6314US42D4+T
 Order IC RESET CIRCUIT 4.20V SOT-143-MAX6314US42D4+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US42D4+T-ND.
IC RESET CIRCUIT 4.20V SOT-143 - MAX6314US42D3+T
 Order IC RESET CIRCUIT 4.20V SOT-143-MAX6314US42D3+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US42D3+T-ND.
IC RESET CIRCUIT 4.20V SOT-143 - MAX6314US42D1+T
 Order IC RESET CIRCUIT 4.20V SOT-143-MAX6314US42D1+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US42D1+T-ND.
IC RESET CIRCUIT 3.20V SOT-143 - MAX6314US32D3+T
 Order IC RESET CIRCUIT 3.20V SOT-143-MAX6314US32D3+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US32D3+T-ND.
IC RESET CIRCUIT 3.20V SOT-143 - MAX6314US32D4+T
 Order IC RESET CIRCUIT 3.20V SOT-143-MAX6314US32D4+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US32D4+T-ND.
IC RESET CIRCUIT 2.93V SOT-143 - MAX6314US29D1+T
 Order IC RESET CIRCUIT 2.93V SOT-143-MAX6314US29D1+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US29D1+T-ND.
IC RESET CIRCUIT 3.30V SOT-143 - MAX6314US33D1+T
 Order IC RESET CIRCUIT 3.30V SOT-143-MAX6314US33D1+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US33D1+T-ND.
IC RESET CIRCUIT 3.20V SOT-143 - MAX6314US32D2+T
 Order IC RESET CIRCUIT 3.20V SOT-143-MAX6314US32D2+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US32D2+T-ND.
IC RESET CIRCUIT 3.08V SOT-143 - MAX6314US31D2+T
 Order IC RESET CIRCUIT 3.08V SOT-143-MAX6314US31D2+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US31D2+T-ND.
IC RESET CIRCUIT 3.08V SOT-143 - MAX6314US31D4+T
 Order IC RESET CIRCUIT 3.08V SOT-143-MAX6314US31D4+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6314US31D4+T-ND.