IC DESERIALIZER LVDS 48-TQFP - MAX9218ECM+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX9218ECM+-ND
Price Break
250
Unit Price
4.9896
Extended Price
1247.40
Manufacturer Part NumberMAX9218ECM+
Product DescriptionIC DESERIALIZER LVDS 48-TQFP
Quantity Available Non-Stock
All prices are in GBP

IC DESERIALIZER LVDS 48-TQFP - MAX9218ECM+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX9218ECM+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case48-TQFP
PackagingTray
Input TypeSerial
Output TypeParallel
Number of Inputs*
Number of Outputs-
Data Rate700Mbs
FunctionDeserializer
Voltage - Supply3 V ~ 3.6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9218ECM+
MAX9218ECM+

Purchase IC DESERIALIZER LVDS 48-TQFP - MAX9218ECM+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DESERIALIZER LVDS 48-TQFP - MAX9218ECM+
Integrated Circuits (ICs)

IC DESERIALIZER LVDS 48-TQFP - MAX9218ECM+ (MAX9218ECM+-ND)

Related parts Integrated Circuits (ICs):
IC DESERIALIZER LVDS 48-TQFP - MAX9218ECM+
 Order IC DESERIALIZER LVDS 48-TQFP-MAX9218ECM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9218ECM+-ND.
IC DESERIALIZER LVDS 48-TQFP - MAX9218ECM+T
 Order IC DESERIALIZER LVDS 48-TQFP-MAX9218ECM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9218ECM+T-ND.
IC DESERIALIZER LVDS 48-TQFP - MAX9248ECM+
 Order IC DESERIALIZER LVDS 48-TQFP-MAX9248ECM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9248ECM+-ND.
IC DESERIALIZER LVDS 48-TQFP - MAX9250ECM+
 Order IC DESERIALIZER LVDS 48-TQFP-MAX9250ECM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9250ECM+-ND.
IC DESERIALIZER LVDS 48-TQFP - MAX9250ECM+T
 Order IC DESERIALIZER LVDS 48-TQFP-MAX9250ECM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9250ECM+T-ND.
IC DESERIALIZER LVDS 48-TQFP - MAX9248ECM+T
 Order IC DESERIALIZER LVDS 48-TQFP-MAX9248ECM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9248ECM+T-ND.
IC DESERIALIZER LVDS 48-TQFP - MAX9218ETM+
 Order IC DESERIALIZER LVDS 48-TQFP-MAX9218ETM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9218ETM+-ND.
IC DESERIALIZER LVDS 48-TQFP - MAX9218ETM+T
 Order IC DESERIALIZER LVDS 48-TQFP-MAX9218ETM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9218ETM+T-ND.
IC DESERIALIZER LVDS 48-TQFN - MAX9248ETM+
 Order IC DESERIALIZER LVDS 48-TQFN-MAX9248ETM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9248ETM+-ND.
IC SERIALIZER LVDS 48-TQFP - MAX9217ECM+
 Order IC SERIALIZER LVDS 48-TQFP-MAX9217ECM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9217ECM+-ND.
IC SERIALIZER LVDS 48-TQFP - MAX9247ECM+
 Order IC SERIALIZER LVDS 48-TQFP-MAX9247ECM+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9247ECM+-ND.
IC SERIALIZER LVDS 48-TQFP - MAX9217ECM+T
 Order IC SERIALIZER LVDS 48-TQFP-MAX9217ECM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9217ECM+T-ND.
IC SERIALIZER LVDS 48-TQFP - MAX9247ECM+T
 Order IC SERIALIZER LVDS 48-TQFP-MAX9247ECM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9247ECM+T-ND.
IC DESERIALIZER LVDS 48-TQFN - MAX9248ETM+T
 Order IC DESERIALIZER LVDS 48-TQFN-MAX9248ETM+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9248ETM+T-ND.
IC SW DUAL 622MBPS LVDS 48-TQFP - MAX3640UCM
 Order IC SW DUAL 622MBPS LVDS 48-TQFP-MAX3640UCM online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3640UCM-ND.