IC COMPARATOR BTR 8-SOIC - MAX918ESA+

Digi-Key Part Number MAX918ESA+-ND
Price Break
200
Unit Price
0.6996
Extended Price
139.92
Manufacturer Part NumberMAX918ESA+
Product DescriptionIC COMPARATOR BTR 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC COMPARATOR BTR 8-SOIC - MAX918ESA+ Details
Technical/Catalog InformationMAX918ESA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeOpen Drain
Voltage - Supply1.8 V ~ 5.5 V
Number of Elements1 - Single
Package / Case8-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX918ESA+
MAX918ESA+

Purchase IC COMPARATOR BTR 8-SOIC - MAX918ESA+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR BTR 8-SOIC - MAX918ESA+
IC COMPARATOR BTR 8-SOIC - MAX918ESA+

IC COMPARATOR BTR 8-SOIC - MAX918ESA+ (MAX918ESA+-ND)

Related parts :
IC COMPARATOR BTR 8-SOIC - MAX918ESA+
 Order IC COMPARATOR BTR 8-SOIC-MAX918ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX918ESA+-ND.
IC COMPARATOR BTR 8-SOIC - MAX918ESA+T
 Order IC COMPARATOR BTR 8-SOIC-MAX918ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX918ESA+T-ND.
IC COMPARATOR BTR 8-SOIC - MAX917ESA+
 Order IC COMPARATOR BTR 8-SOIC-MAX917ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX917ESA+-ND.
IC COMPARATOR BTR 8-SOIC - MAX920ESA+
 Order IC COMPARATOR BTR 8-SOIC-MAX920ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX920ESA+-ND.
IC COMPARATOR BTR 8-SOIC - MAX962ESA+
 Order IC COMPARATOR BTR 8-SOIC-MAX962ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX962ESA+-ND.
IC COMPARATOR BTR 8-SOIC - MAX919ESA+
 Order IC COMPARATOR BTR 8-SOIC-MAX919ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX919ESA+-ND.
IC COMPARATOR BTR 8-SOIC - MAX997ESA+
 Order IC COMPARATOR BTR 8-SOIC-MAX997ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX997ESA+-ND.
IC COMPARATOR BTR 8-SOIC - MAX962ESA+T
 Order IC COMPARATOR BTR 8-SOIC-MAX962ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX962ESA+T-ND.
IC COMPARATOR BTR 8-SOIC - MAX961ESA+T
 Order IC COMPARATOR BTR 8-SOIC-MAX961ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX961ESA+T-ND.
IC COMPARATOR BTR 8-SOIC - MAX997ESA+T
 Order IC COMPARATOR BTR 8-SOIC-MAX997ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX997ESA+T-ND.
IC COMPARATOR BTR 8-SOIC - MAX919ESA+T
 Order IC COMPARATOR BTR 8-SOIC-MAX919ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX919ESA+T-ND.
IC COMPARATOR BTR 8-SOIC - MAX917ESA+T
 Order IC COMPARATOR BTR 8-SOIC-MAX917ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX917ESA+T-ND.
IC COMPARATOR BTR 8-SOIC - MAX920ESA+T
 Order IC COMPARATOR BTR 8-SOIC-MAX920ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX920ESA+T-ND.
IC COMPARATOR TTL 8-SOIC - MXL1016CS8+
 Order IC COMPARATOR TTL 8-SOIC-MXL1016CS8+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXL1016CS8+-ND.
IC COMPARATOR TTL 8-SOIC - MXL1016CS8+T
 Order IC COMPARATOR TTL 8-SOIC-MXL1016CS8+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXL1016CS8+T-ND.