IC AMP AUDIO CLASS D 24TQFN - MAX9773ETG+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX9773ETG+-ND
Price Break
150
Unit Price
0.54827
Extended Price
82.24
Manufacturer Part NumberMAX9773ETG+
Product DescriptionIC AMP AUDIO CLASS D 24TQFN
Quantity Available Non-Stock
All prices are in GBP

IC AMP AUDIO CLASS D 24TQFN - MAX9773ETG+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX9773ETG+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case24-TQFN
TypeClass D
Output Type2-Channel (Stereo)
Voltage - Supply2.6 V ~ 5.5 V
PackagingTube
Features-
Max Output Power x Channels @ Load1.8W x 2 @ 4 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9773ETG+
MAX9773ETG+

Purchase IC AMP AUDIO CLASS D 24TQFN - MAX9773ETG+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP AUDIO CLASS D 24TQFN - MAX9773ETG+
Integrated Circuits (ICs)

IC AMP AUDIO CLASS D 24TQFN - MAX9773ETG+ (MAX9773ETG+-ND)

Related parts Integrated Circuits (ICs):
IC AMP AUDIO CLASS D 24TQFN - MAX9773ETG+
 Order IC AMP AUDIO CLASS D 24TQFN-MAX9773ETG+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9773ETG+-ND.
IC AMP AUDIO CLASS D 24TQFN - MAX9773ETG+T
 Order IC AMP AUDIO CLASS D 24TQFN-MAX9773ETG+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9773ETG+T-ND.
IC AMP AUDIO CLASS D 56-TQFN - MAX9709ETN+D
 Order IC AMP AUDIO CLASS D 56-TQFN-MAX9709ETN+D online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9709ETN+D-ND.
IC AMP AUDIO CLASS D 56-TQFN - MAX9708ETN+D
 Order IC AMP AUDIO CLASS D 56-TQFN-MAX9708ETN+D online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9708ETN+D-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9714ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9714ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9714ETJ+-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9704ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9704ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9704ETJ+-ND.
IC AMP AUDIO CLASS D 10UMAX - MAX9700AEUB+
 Order IC AMP AUDIO CLASS D 10UMAX-MAX9700AEUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700AEUB+-ND.
IC AMP AUDIO CLASS D 28-TSSOP - MAX9770EUI+
 Order IC AMP AUDIO CLASS D 28-TSSOP-MAX9770EUI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9770EUI+-ND.
IC AMP AUDIO CLASS D 36-TQFN - MAX9707ETX+
 Order IC AMP AUDIO CLASS D 36-TQFN-MAX9707ETX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9707ETX+-ND.
IC AMP AUDIO CLASS D 36-TQFN - MAX9706ETX+
 Order IC AMP AUDIO CLASS D 36-TQFN-MAX9706ETX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9706ETX+-ND.
IC AMP AUDIO CLASS D 10-UMAX - MAX9712EUB+
 Order IC AMP AUDIO CLASS D 10-UMAX-MAX9712EUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9712EUB+-ND.
IC AMP AUDIO CLASS D 28-TSSOP - MAX9702EUI+
 Order IC AMP AUDIO CLASS D 28-TSSOP-MAX9702EUI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9702EUI+-ND.
IC AMP AUDIO CLASS D 28-TSSOP - MAX9702BEUI+
 Order IC AMP AUDIO CLASS D 28-TSSOP-MAX9702BEUI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9702BEUI+-ND.
IC AMP AUDIO CLASS D 10UMAX - MAX9700CEUB+
 Order IC AMP AUDIO CLASS D 10UMAX-MAX9700CEUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700CEUB+-ND.
IC AMP AUDIO CLASS D 10UMAX - MAX9700BEUB+
 Order IC AMP AUDIO CLASS D 10UMAX-MAX9700BEUB+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9700BEUB+-ND.