IC CLOCK GEN PROG 20TSSOP - MAX9485EUP+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX9485EUP+-ND
Price Break
148
Unit Price
0.68723
Extended Price
101.71
Manufacturer Part NumberMAX9485EUP+
Product DescriptionIC CLOCK GEN PROG 20TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC CLOCK GEN PROG 20TSSOP - MAX9485EUP+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX9485EUP+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeClock Generator
Voltage - Supply3.3V
Number of Outputs3
Input-
OutputLVCMOS
Frequency-Max27MHz
Package / Case20-TSSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9485EUP+
MAX9485EUP+

Purchase IC CLOCK GEN PROG 20TSSOP - MAX9485EUP+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CLOCK GEN PROG 20TSSOP - MAX9485EUP+
Integrated Circuits (ICs)

IC CLOCK GEN PROG 20TSSOP - MAX9485EUP+ (MAX9485EUP+-ND)

Related parts Integrated Circuits (ICs):
IC CLOCK GEN PROG 20TSSOP - MAX9485EUP+
 Order IC CLOCK GEN PROG 20TSSOP-MAX9485EUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9485EUP+-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22150FZXC
 Order IC CLOCK GEN PROG 16-TSSOP-CY22150FZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22150FZXC-ND.
IC CLOCK GEN PROG 16-TSSOP - CY22392FXI
 Order IC CLOCK GEN PROG 16-TSSOP-CY22392FXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY22392FXI-ND.
IC CLOCK GEN PROG 8-SOIC - CY25100SXCF
 Order IC CLOCK GEN PROG 8-SOIC-CY25100SXCF online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY25100SXCF-ND.
IC TXRX RS232 460KBPS 20TSSOP - MAX3380ECUP+
 Order IC TXRX RS232 460KBPS 20TSSOP-MAX3380ECUP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3380ECUP+-ND.
IC TRANSLATOR LEVEL 8CH 20TSSOP - MAX3002EUP+T
 Order IC TRANSLATOR LEVEL 8CH 20TSSOP-MAX3002EUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3002EUP+T-ND.
IC TRANSLATOR LEVEL 8CH 20TSSOP - MAX3000EEUP+T
 Order IC TRANSLATOR LEVEL 8CH 20TSSOP-MAX3000EEUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3000EEUP+T-ND.
IC TRANSLATOR LEVEL 8CH 20TSSOP - MAX3001EEUP+T
 Order IC TRANSLATOR LEVEL 8CH 20TSSOP-MAX3001EEUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3001EEUP+T-ND.
IC CLOCK GEN PLL 20-LFCSP TR - ADF4001BCP-REEL
 Order IC CLOCK GEN PLL 20-LFCSP TR-ADF4001BCP-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4001BCP-REEL-ND.
IC CLOCK GEN 5V 25MHZ 20-PLCC - CS82C84A
 Order IC CLOCK GEN 5V 25MHZ 20-PLCC-CS82C84A online from Digi-Key. Manufactured by Intersil. Digi-Key part number CS82C84A-ND.
IC CLOCK GEN STB 3.3V 16-TSSOP - CY24204ZXC-3
 Order IC CLOCK GEN STB 3.3V 16-TSSOP-CY24204ZXC-3 online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY24204ZXC-3-ND.
IC CLOCK GEN XDR 28-TSSOP - CY24271ZXC
 Order IC CLOCK GEN XDR 28-TSSOP-CY24271ZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY24271ZXC-ND.
IC GEN WAVEFORM HI-FREQ 20-DIP - MAX038CPP
 Order IC GEN WAVEFORM HI-FREQ 20-DIP-MAX038CPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX038CPP-ND.
IC GEN WAVEFORM HI-FREQ 20-SOIC - MAX038CWP
 Order IC GEN WAVEFORM HI-FREQ 20-SOIC-MAX038CWP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX038CWP-ND.
IC GEN WAVEFORM HI-FREQ 20-DIP - MAX038CPP+
 Order IC GEN WAVEFORM HI-FREQ 20-DIP-MAX038CPP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX038CPP+-ND.