IC AMP AUDIO CLASS D 32-TQFN - MAX9703ETJ+

Digi-Key Part Number MAX9703ETJ+-ND
Price Break
1
25
50
100
Unit Price
2.88
2.178
1.8018
1.2804
Extended Price
2.88
54.45
90.09
128.04
Manufacturer Part NumberMAX9703ETJ+
Product DescriptionIC AMP AUDIO CLASS D 32-TQFN
Quantity Available 1380
All prices are in GBP

IC AMP AUDIO CLASS D 32-TQFN - MAX9703ETJ+ Details
Technical/Catalog InformationMAX9703ETJ+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case32-TQFN
TypeClass D
Output Type1-Channel (Mono)
Voltage - Supply10 V ~ 25 V
Packaging-
FeaturesShort-Circuit and Thermal Protection
Max Output Power x Channels @ Load15W x 1 @ 8 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9703ETJ+
MAX9703ETJ+

Purchase IC AMP AUDIO CLASS D 32-TQFN - MAX9703ETJ+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP AUDIO CLASS D 32-TQFN - MAX9703ETJ+
IC AMP AUDIO CLASS D 32-TQFN - MAX9703ETJ+

IC AMP AUDIO CLASS D 32-TQFN - MAX9703ETJ+ (MAX9703ETJ+-ND)

Related parts :
IC AMP AUDIO CLASS D 32-TQFN - MAX9703ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9703ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9703ETJ+-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9703ETJ+T
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9703ETJ+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9703ETJ+T-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9714ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9714ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9714ETJ+-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9704ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9704ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9704ETJ+-ND.
IC AMP AUDIO CLASS AB 32-TQFN - MAX9789AETJ+
 Order IC AMP AUDIO CLASS AB 32-TQFN-MAX9789AETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9789AETJ+-ND.
IC AMP AUDIO CLASS AB 32-TQFN - MAX9790AETJ+
 Order IC AMP AUDIO CLASS AB 32-TQFN-MAX9790AETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9790AETJ+-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9713ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9713ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9713ETJ+-ND.
IC AMP AUDIO CLASS AB 32-TQFN - MAX9790AETJ+T
 Order IC AMP AUDIO CLASS AB 32-TQFN-MAX9790AETJ+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9790AETJ+T-ND.
IC AMP AUDIO CLASS AB 32-TQFN - MAX9789AETJ+T
 Order IC AMP AUDIO CLASS AB 32-TQFN-MAX9789AETJ+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9789AETJ+T-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9713ETJ+T
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9713ETJ+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9713ETJ+T-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9714ETJ+T
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9714ETJ+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9714ETJ+T-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9704ETJ+T
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9704ETJ+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9704ETJ+T-ND.
IC AMP AUDIO CLASS D 56-TQFN - MAX9709ETN+D
 Order IC AMP AUDIO CLASS D 56-TQFN-MAX9709ETN+D online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9709ETN+D-ND.
IC AMP AUDIO CLASS D 56-TQFN - MAX9708ETN+D
 Order IC AMP AUDIO CLASS D 56-TQFN-MAX9708ETN+D online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9708ETN+D-ND.
IC AMP AUDIO CLASS D 36-TQFN - MAX9707ETX+
 Order IC AMP AUDIO CLASS D 36-TQFN-MAX9707ETX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9707ETX+-ND.