IC DRVR QUAD LVDS 16-SOIC - MAX9124ESE+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX9124ESE+-ND
Price Break
100
Unit Price
1.4595
Extended Price
145.95
Manufacturer Part NumberMAX9124ESE+
Product DescriptionIC DRVR QUAD LVDS 16-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DRVR QUAD LVDS 16-SOIC - MAX9124ESE+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX9124ESE+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers4/0
TypeDriver
Voltage - Supply3 V ~ 3.6 V
Package / Case16-SOIC
PackagingTube
ProtocolLVDS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9124ESE+
MAX9124ESE+

Purchase IC DRVR QUAD LVDS 16-SOIC - MAX9124ESE+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRVR QUAD LVDS 16-SOIC - MAX9124ESE+
Integrated Circuits (ICs)

IC DRVR QUAD LVDS 16-SOIC - MAX9124ESE+ (MAX9124ESE+-ND)

Related parts Integrated Circuits (ICs):
IC DRVR QUAD LVDS 16-SOIC - MAX9124ESE+
 Order IC DRVR QUAD LVDS 16-SOIC-MAX9124ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9124ESE+-ND.
IC DRVR QUAD LVDS 16-SOIC - MAX9124ESE+T
 Order IC DRVR QUAD LVDS 16-SOIC-MAX9124ESE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9124ESE+T-ND.
IC DRVR QUAD LVDS 16-TSSOP - MAX9129EUE+
 Order IC DRVR QUAD LVDS 16-TSSOP-MAX9129EUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9129EUE+-ND.
IC DRVR QUAD LVDS 16-TSSOP - MAX9129EUE+T
 Order IC DRVR QUAD LVDS 16-TSSOP-MAX9129EUE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9129EUE+T-ND.
IC RCVR QUAD LVDS 16-TSSOP - MAX9121EUE+
 Order IC RCVR QUAD LVDS 16-TSSOP-MAX9121EUE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9121EUE+-ND.
IC DRVR DUAL LVDS 8-SOIC - MAX9112ESA+
 Order IC DRVR DUAL LVDS 8-SOIC-MAX9112ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9112ESA+-ND.
IC RCVR QUAD LVDS 16-TSSOP - MAX9121EUE+T
 Order IC RCVR QUAD LVDS 16-TSSOP-MAX9121EUE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9121EUE+T-ND.
IC DRVR DUAL LVDS 8-SOIC - MAX9112ESA+T
 Order IC DRVR DUAL LVDS 8-SOIC-MAX9112ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9112ESA+T-ND.
IC SW ANLG QUAD SPST 16-SOIC - MAX351ESE
 Order IC SW ANLG QUAD SPST 16-SOIC-MAX351ESE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX351ESE-ND.
IC SW CMOS QUAD SPST 16-SOIC - DG211CY+
 Order IC SW CMOS QUAD SPST 16-SOIC-DG211CY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CY+-ND.
IC SW CMOS QUAD SPST 16-SOIC - DG211DY+
 Order IC SW CMOS QUAD SPST 16-SOIC-DG211DY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211DY+-ND.
IC SW ANALOG QUAD SPST 16-SOIC - DG413FDY+
 Order IC SW ANALOG QUAD SPST 16-SOIC-DG413FDY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG413FDY+-ND.
IC SW ANALOG QUAD SPST 16-SOIC - DG412DY+
 Order IC SW ANALOG QUAD SPST 16-SOIC-DG412DY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412DY+-ND.
IC SW ANALOG QUAD SPST 16-SOIC - DG411DY+
 Order IC SW ANALOG QUAD SPST 16-SOIC-DG411DY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411DY+-ND.
IC SW ANALOG QUAD SPST 16-SOIC - DG412FDY+
 Order IC SW ANALOG QUAD SPST 16-SOIC-DG412FDY+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412FDY+-ND.