IC AMP AUDIO CLASS D 36-TQFN - MAX9706ETX+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX9706ETX+-ND
Price Break
50
Unit Price
2.3232
Extended Price
116.16
Manufacturer Part NumberMAX9706ETX+
Product DescriptionIC AMP AUDIO CLASS D 36-TQFN
Quantity Available Non-Stock
All prices are in GBP

IC AMP AUDIO CLASS D 36-TQFN - MAX9706ETX+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX9706ETX+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case36-TQFN
TypeClass D
Output Type3-Channel, Headphone
Voltage - Supply4.5 V ~ 5.5 V
Packaging-
FeaturesDepop
Max Output Power x Channels @ Load2.3W x 3 @ 4 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9706ETX+
MAX9706ETX+

Purchase IC AMP AUDIO CLASS D 36-TQFN - MAX9706ETX+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP AUDIO CLASS D 36-TQFN - MAX9706ETX+
Integrated Circuits (ICs)

IC AMP AUDIO CLASS D 36-TQFN - MAX9706ETX+ (MAX9706ETX+-ND)

Related parts Integrated Circuits (ICs):
IC AMP AUDIO CLASS D 36-TQFN - MAX9706ETX+
 Order IC AMP AUDIO CLASS D 36-TQFN-MAX9706ETX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9706ETX+-ND.
IC AMP AUDIO CLASS D 36-TQFN - MAX9706ETX+T
 Order IC AMP AUDIO CLASS D 36-TQFN-MAX9706ETX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9706ETX+T-ND.
IC AMP AUDIO CLASS D 36-TQFN - MAX9707ETX+
 Order IC AMP AUDIO CLASS D 36-TQFN-MAX9707ETX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9707ETX+-ND.
IC AMP AUDIO CLASS D 36-TQFN - MAX9707ETX+T
 Order IC AMP AUDIO CLASS D 36-TQFN-MAX9707ETX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9707ETX+T-ND.
IC AMP AUDIO CLASS D 56-TQFN - MAX9709ETN+D
 Order IC AMP AUDIO CLASS D 56-TQFN-MAX9709ETN+D online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9709ETN+D-ND.
IC AMP AUDIO CLASS D 56-TQFN - MAX9708ETN+D
 Order IC AMP AUDIO CLASS D 56-TQFN-MAX9708ETN+D online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9708ETN+D-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9714ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9714ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9714ETJ+-ND.
IC AMP AUDIO CLASS D 32-TQFN - MAX9704ETJ+
 Order IC AMP AUDIO CLASS D 32-TQFN-MAX9704ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9704ETJ+-ND.
IC AMP AUDIO CLASS D 28-TQFN - MAX9770ETI+
 Order IC AMP AUDIO CLASS D 28-TQFN-MAX9770ETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9770ETI+-ND.
IC AMP AUDIO CLASS D 28-TQFN - MAX9753ETI+
 Order IC AMP AUDIO CLASS D 28-TQFN-MAX9753ETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9753ETI+-ND.
IC AMP AUDIO CLASS D 28-TQFN - MAX9754ETI+
 Order IC AMP AUDIO CLASS D 28-TQFN-MAX9754ETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9754ETI+-ND.
IC AMP AUDIO CLASS AB 32-TQFN - MAX9789AETJ+
 Order IC AMP AUDIO CLASS AB 32-TQFN-MAX9789AETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9789AETJ+-ND.
IC AMP AUDIO CLASS D 28-TQFN - MAX9752AETI+
 Order IC AMP AUDIO CLASS D 28-TQFN-MAX9752AETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9752AETI+-ND.
IC AMP AUDIO CLASS D 28-TQFN - MAX9752BETI+
 Order IC AMP AUDIO CLASS D 28-TQFN-MAX9752BETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9752BETI+-ND.
IC AMP AUDIO CLASS D 28-TQFN - MAX9752CETI+
 Order IC AMP AUDIO CLASS D 28-TQFN-MAX9752CETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9752CETI+-ND.