IC COMPARATOR R-R 14-SOIC - MAX944ESD+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX944ESD+-ND
Price Break
1
25
50
100
Unit Price
5.08
3.828
2.706
2.2506
Extended Price
5.08
95.70
135.30
225.06
Manufacturer Part NumberMAX944ESD+
Product DescriptionIC COMPARATOR R-R 14-SOIC
Quantity Available 180
All prices are in GBP

IC COMPARATOR R-R 14-SOIC - MAX944ESD+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX944ESD+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Push-Pull, TTL
Voltage - Supply2.7 V ~ 5.5 V
Number of Elements4 - Quad
Package / Case14-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX944ESD+
MAX944ESD+

Purchase IC COMPARATOR R-R 14-SOIC - MAX944ESD+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR R-R 14-SOIC - MAX944ESD+
Integrated Circuits (ICs)

IC COMPARATOR R-R 14-SOIC - MAX944ESD+ (MAX944ESD+-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR R-R 14-SOIC - MAX944ESD+
 Order IC COMPARATOR R-R 14-SOIC-MAX944ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX944ESD+-ND.
IC COMPARATOR R-R 14-SOIC - MAX944ESD+T
 Order IC COMPARATOR R-R 14-SOIC-MAX944ESD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX944ESD+T-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339HASD+
 Order IC COMPARATOR GP QUAD 14-SOIC-LMX339HASD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339HASD+-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339ASD+
 Order IC COMPARATOR GP QUAD 14-SOIC-LMX339ASD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339ASD+-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339ASD+T
 Order IC COMPARATOR GP QUAD 14-SOIC-LMX339ASD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339ASD+T-ND.
IC COMPARATOR GP QUAD 14-SOIC - LMX339HASD+T
 Order IC COMPARATOR GP QUAD 14-SOIC-LMX339HASD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX339HASD+T-ND.
IC COMPARATOR R-R 14-SOIC - MAX993ESD+
 Order IC COMPARATOR R-R 14-SOIC-MAX993ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX993ESD+-ND.
IC COMPARATOR R-R 14-SOIC - MAX994ESD+
 Order IC COMPARATOR R-R 14-SOIC-MAX994ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX994ESD+-ND.
IC COMPARATOR R-R 14-SOIC - MAX995ESD+
 Order IC COMPARATOR R-R 14-SOIC-MAX995ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX995ESD+-ND.
IC COMPAR HS TRPL 14-SOIC - MAX908CSD+
 Order IC COMPAR HS TRPL 14-SOIC-MAX908CSD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX908CSD+-ND.
IC COMPAR HS TRPL 14-SOIC - MAX908ESD+
 Order IC COMPAR HS TRPL 14-SOIC-MAX908ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX908ESD+-ND.
IC COMPARATOR R-R 14-SOIC - MAX996ESD+
 Order IC COMPARATOR R-R 14-SOIC-MAX996ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX996ESD+-ND.
IC COMPAR LP QUAD 14-SOIC - MAX9108ESD+
 Order IC COMPAR LP QUAD 14-SOIC-MAX9108ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9108ESD+-ND.
IC COMPARATOR R-R 14-SOIC - MAX970ESD+
 Order IC COMPARATOR R-R 14-SOIC-MAX970ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX970ESD+-ND.
IC COMPARATOR R-R 14-SOIC - MAX944CSD+T
 Order IC COMPARATOR R-R 14-SOIC-MAX944CSD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX944CSD+T-ND.