IC COMPARATOR DUAL 8-UMAX - MAX976EUA+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX976EUA+-ND
Price Break
1
25
50
100
Unit Price
3.58
2.706
2.2242
1.5906
Extended Price
3.58
67.65
111.21
159.06
Manufacturer Part NumberMAX976EUA+
Product DescriptionIC COMPARATOR DUAL 8-UMAX
Quantity Available 589
All prices are in GBP

IC COMPARATOR DUAL 8-UMAX - MAX976EUA+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX976EUA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Rail-to-Rail, TTL
Voltage - Supply2.7 V ~ 5.5 V
Number of Elements2 - Dual
Package / Case8-µMAX
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX976EUA+
MAX976EUA+

Purchase IC COMPARATOR DUAL 8-UMAX - MAX976EUA+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR DUAL 8-UMAX - MAX976EUA+
Integrated Circuits (ICs)

IC COMPARATOR DUAL 8-UMAX - MAX976EUA+ (MAX976EUA+-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR DUAL 8-UMAX - MAX976EUA+
 Order IC COMPARATOR DUAL 8-UMAX-MAX976EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX976EUA+-ND.
IC COMPARATOR DUAL 8-UMAX - MAX976EUA+T
 Order IC COMPARATOR DUAL 8-UMAX-MAX976EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX976EUA+T-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9052BEUA-T
 Order IC COMPARATOR DUAL 8-UMAX-MAX9052BEUA-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9052BEUA-T-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9052BEUA
 Order IC COMPARATOR DUAL 8-UMAX-MAX9052BEUA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9052BEUA-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9022AUA+
 Order IC COMPARATOR DUAL 8-UMAX-MAX9022AUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9022AUA+-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9032AUA+
 Order IC COMPARATOR DUAL 8-UMAX-MAX9032AUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9032AUA+-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9077EUA+
 Order IC COMPARATOR DUAL 8-UMAX-MAX9077EUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9077EUA+-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9042BEUA+
 Order IC COMPARATOR DUAL 8-UMAX-MAX9042BEUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9042BEUA+-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9042AEUA+
 Order IC COMPARATOR DUAL 8-UMAX-MAX9042AEUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9042AEUA+-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9052BEUA+
 Order IC COMPARATOR DUAL 8-UMAX-MAX9052BEUA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9052BEUA+-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9042BEUA+T
 Order IC COMPARATOR DUAL 8-UMAX-MAX9042BEUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9042BEUA+T-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9022AUA+T
 Order IC COMPARATOR DUAL 8-UMAX-MAX9022AUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9022AUA+T-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9042AEUA+T
 Order IC COMPARATOR DUAL 8-UMAX-MAX9042AEUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9042AEUA+T-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9032AUA+T
 Order IC COMPARATOR DUAL 8-UMAX-MAX9032AUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9032AUA+T-ND.
IC COMPARATOR DUAL 8-UMAX - MAX9052BEUA+T
 Order IC COMPARATOR DUAL 8-UMAX-MAX9052BEUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9052BEUA+T-ND.