IC AMP AUDIO PW 28-TSSOP - MAX9761EUI+

Digi-Key Part Number MAX9761EUI+-ND
Price Break
100
Unit Price
1.1022
Extended Price
110.22
Manufacturer Part NumberMAX9761EUI+
Product DescriptionIC AMP AUDIO PW 28-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC AMP AUDIO PW 28-TSSOP - MAX9761EUI+ Details
Technical/Catalog InformationMAX9761EUI+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case28-TSSOP
TypeClass AB
Output Type2-Channel (Stereo) and Stereo Headphones
Voltage - Supply4.5 V ~ 5.5 V
PackagingTube
Features-
Max Output Power x Channels @ Load2.6W x 2 @ 8 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9761EUI+
MAX9761EUI+

Purchase IC AMP AUDIO PW 28-TSSOP - MAX9761EUI+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP AUDIO PW 28-TSSOP - MAX9761EUI+
IC AMP AUDIO PW 28-TSSOP - MAX9761EUI+

IC AMP AUDIO PW 28-TSSOP - MAX9761EUI+ (MAX9761EUI+-ND)

Related parts :
IC AMP AUDIO PW 28-TSSOP - MAX9761EUI+
 Order IC AMP AUDIO PW 28-TSSOP-MAX9761EUI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9761EUI+-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9761EUI+T
 Order IC AMP AUDIO PW 28-TSSOP-MAX9761EUI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9761EUI+T-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9750AEUI+
 Order IC AMP AUDIO PW 28-TSSOP-MAX9750AEUI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9750AEUI+-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9760EUI+
 Order IC AMP AUDIO PW 28-TSSOP-MAX9760EUI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9760EUI+-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9763EUI+
 Order IC AMP AUDIO PW 28-TSSOP-MAX9763EUI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9763EUI+-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9750BETI+
 Order IC AMP AUDIO PW 28-TSSOP-MAX9750BETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9750BETI+-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9750CETI+
 Order IC AMP AUDIO PW 28-TSSOP-MAX9750CETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9750CETI+-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9750CETI+C2U
 Order IC AMP AUDIO PW 28-TSSOP-MAX9750CETI+C2U online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9750CETI+C2U-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9750CETI+T
 Order IC AMP AUDIO PW 28-TSSOP-MAX9750CETI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9750CETI+T-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9750BETI+T
 Order IC AMP AUDIO PW 28-TSSOP-MAX9750BETI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9750BETI+T-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9750AEUI+T
 Order IC AMP AUDIO PW 28-TSSOP-MAX9750AEUI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9750AEUI+T-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9763EUI+T
 Order IC AMP AUDIO PW 28-TSSOP-MAX9763EUI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9763EUI+T-ND.
IC AMP AUDIO PW 28-TSSOP - MAX9760EUI+T
 Order IC AMP AUDIO PW 28-TSSOP-MAX9760EUI+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9760EUI+T-ND.
IC AMP AUDIO PW 28-TQFN - MAX9750AETI+
 Order IC AMP AUDIO PW 28-TQFN-MAX9750AETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9750AETI+-ND.
IC AMP AUDIO PW 28-TQFN - MAX9779ETI+
 Order IC AMP AUDIO PW 28-TQFN-MAX9779ETI+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9779ETI+-ND.