IC AMP HEADPHONE 36-TQFN - MAX9756ETX+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX9756ETX+-ND
Price Break
100
Unit Price
1.3926
Extended Price
139.26
Manufacturer Part NumberMAX9756ETX+
Product DescriptionIC AMP HEADPHONE 36-TQFN
Quantity Available Non-Stock
All prices are in GBP

IC AMP HEADPHONE 36-TQFN - MAX9756ETX+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX9756ETX+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case36-TQFN
TypeClass AB
Output Type2-Channel (Stereo) and Stereo Headphones
Voltage - Supply4.5 V ~ 5.5 V
PackagingTube
FeaturesShort-Circuit and Thermal Protection
Max Output Power x Channels @ Load2.2W x 2 @ 3 Ohms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9756ETX+
MAX9756ETX+

Purchase IC AMP HEADPHONE 36-TQFN - MAX9756ETX+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP HEADPHONE 36-TQFN - MAX9756ETX+
Integrated Circuits (ICs)

IC AMP HEADPHONE 36-TQFN - MAX9756ETX+ (MAX9756ETX+-ND)

Related parts Integrated Circuits (ICs):
IC AMP HEADPHONE 36-TQFN - MAX9756ETX+
 Order IC AMP HEADPHONE 36-TQFN-MAX9756ETX+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9756ETX+-ND.
IC AMP HEADPHONE 36-TQFN - MAX9756ETX+T
 Order IC AMP HEADPHONE 36-TQFN-MAX9756ETX+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9756ETX+T-ND.
IC AMP HEADPHONE 32-TQFN - MAX9757ETJ+
 Order IC AMP HEADPHONE 32-TQFN-MAX9757ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9757ETJ+-ND.
IC AMP HEADPHONE 32-TQFN - MAX9758ETJ+
 Order IC AMP HEADPHONE 32-TQFN-MAX9758ETJ+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9758ETJ+-ND.
IC AMP HEADPHONE 12-TQFN - MAX9721CETC+
 Order IC AMP HEADPHONE 12-TQFN-MAX9721CETC+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9721CETC+-ND.
IC AMP HEADPHONE 12-TQFN - MAX9725CETC+
 Order IC AMP HEADPHONE 12-TQFN-MAX9725CETC+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9725CETC+-ND.
IC AMP HEADPHONE 12-TQFN - MAX9725BETC+
 Order IC AMP HEADPHONE 12-TQFN-MAX9725BETC+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9725BETC+-ND.
IC AMP HEADPHONE 16-TQFN - MAX9723BETE+
 Order IC AMP HEADPHONE 16-TQFN-MAX9723BETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9723BETE+-ND.
IC AMP HEADPHONE 16-TQFN - MAX9723AETE+
 Order IC AMP HEADPHONE 16-TQFN-MAX9723AETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9723AETE+-ND.
IC AMP HEADPHONE 20-TQFN - MAX9726BETP+
 Order IC AMP HEADPHONE 20-TQFN-MAX9726BETP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9726BETP+-ND.
IC AMP HEADPHONE 20-TQFN - MAX9726AETP+
 Order IC AMP HEADPHONE 20-TQFN-MAX9726AETP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9726AETP+-ND.
IC AMP HEADPHONE 16-TQFN - MAX9723CETE+
 Order IC AMP HEADPHONE 16-TQFN-MAX9723CETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9723CETE+-ND.
IC AMP HEADPHONE 12-TQFN - MAX9725AETC+
 Order IC AMP HEADPHONE 12-TQFN-MAX9725AETC+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9725AETC+-ND.
IC AMP HEADPHONE 16-TQFN - MAX9723DETE+
 Order IC AMP HEADPHONE 16-TQFN-MAX9723DETE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9723DETE+-ND.
IC AMP HEADPHONE 12-TQFN - MAX9725DETC+
 Order IC AMP HEADPHONE 12-TQFN-MAX9725DETC+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9725DETC+-ND.