IC COMPARATOR QUAD 14-SOIC - MAX9034ASD+

Digi-Key Part Number MAX9034ASD+-ND
Price Break
200
Unit Price
0.43245
Extended Price
86.49
Manufacturer Part NumberMAX9034ASD+
Product DescriptionIC COMPARATOR QUAD 14-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC COMPARATOR QUAD 14-SOIC - MAX9034ASD+ Details
Technical/Catalog InformationMAX9034ASD+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Rail-to-Rail, TTL
Voltage - Supply2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Number of Elements4 - Quad
Package / Case14-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX9034ASD+
MAX9034ASD+

Purchase IC COMPARATOR QUAD 14-SOIC - MAX9034ASD+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR QUAD 14-SOIC - MAX9034ASD+
IC COMPARATOR QUAD 14-SOIC - MAX9034ASD+

IC COMPARATOR QUAD 14-SOIC - MAX9034ASD+ (MAX9034ASD+-ND)

Related parts :
IC COMPARATOR QUAD 14-SOIC - MAX9034ASD+
 Order IC COMPARATOR QUAD 14-SOIC-MAX9034ASD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9034ASD+-ND.
IC COMPARATOR QUAD 14-SOIC - MAX9034ASD+T
 Order IC COMPARATOR QUAD 14-SOIC-MAX9034ASD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9034ASD+T-ND.
IC COMPARATOR QUAD 14-SOIC - MAX9024ASD+
 Order IC COMPARATOR QUAD 14-SOIC-MAX9024ASD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9024ASD+-ND.
IC COMPARATOR QUAD 14-SOIC - MAX9024ASD+T
 Order IC COMPARATOR QUAD 14-SOIC-MAX9024ASD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9024ASD+T-ND.
IC COMPARATOR DUAL 14-SOIC - MAX977ESD+
 Order IC COMPARATOR DUAL 14-SOIC-MAX977ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX977ESD+-ND.
IC COMPARATOR QUAD 16-SOIC - MAX978ESE+
 Order IC COMPARATOR QUAD 16-SOIC-MAX978ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX978ESE+-ND.
IC COMPARATOR BTR 14-SOIC - MAX963ESD+
 Order IC COMPARATOR BTR 14-SOIC-MAX963ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX963ESD+-ND.
IC COMPARATOR VOLT 14-SOIC - MAX902ESD+
 Order IC COMPARATOR VOLT 14-SOIC-MAX902ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX902ESD+-ND.
IC COMPARATOR LP 14-SOIC - MAX9202ESD+
 Order IC COMPARATOR LP 14-SOIC-MAX9202ESD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9202ESD+-ND.
IC COMPARATOR QUAD 14-TSSOP - MAX9034AUD+
 Order IC COMPARATOR QUAD 14-TSSOP-MAX9034AUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9034AUD+-ND.
IC COMPARATOR QUAD 14-TSSOP - MAX9024AUD+
 Order IC COMPARATOR QUAD 14-TSSOP-MAX9024AUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9024AUD+-ND.
IC COMPARATOR QUAD 8-SOIC - MAX998ESA+
 Order IC COMPARATOR QUAD 8-SOIC-MAX998ESA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998ESA+-ND.
IC COMPARATOR QUAD 8-SOIC - MAX998ESA+T
 Order IC COMPARATOR QUAD 8-SOIC-MAX998ESA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998ESA+T-ND.
IC COMPARATOR QUAD 14-TSSOP - MAX9034AUD+T
 Order IC COMPARATOR QUAD 14-TSSOP-MAX9034AUD+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9034AUD+T-ND.
IC COMPARATOR QUAD 16-SOIC - MAX978ESE+T
 Order IC COMPARATOR QUAD 16-SOIC-MAX978ESE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX978ESE+T-ND.