IC COMPARATOR W/REF 16-DIP - MAX924EPE+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX924EPE+-ND
Price Break
50
Unit Price
2.8974
Extended Price
144.87
Manufacturer Part NumberMAX924EPE+
Product DescriptionIC COMPARATOR W/REF 16-DIP
Quantity Available Non-Stock
All prices are in GBP

IC COMPARATOR W/REF 16-DIP - MAX924EPE+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX924EPE+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, TTL
Voltage - Supply2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Number of Elements4 - Quad
Package / Case16-DIP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX924EPE+
MAX924EPE+

Purchase IC COMPARATOR W/REF 16-DIP - MAX924EPE+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR W/REF 16-DIP - MAX924EPE+
Integrated Circuits (ICs)

IC COMPARATOR W/REF 16-DIP - MAX924EPE+ (MAX924EPE+-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR W/REF 16-DIP - MAX924EPE+
 Order IC COMPARATOR W/REF 16-DIP-MAX924EPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX924EPE+-ND.
IC COMPARATOR W/REF 16-DIP - MAX934CPE+
 Order IC COMPARATOR W/REF 16-DIP-MAX934CPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX934CPE+-ND.
IC COMPARATOR W/REF 16-DIP - MAX934EPE+
 Order IC COMPARATOR W/REF 16-DIP-MAX934EPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX934EPE+-ND.
IC COMPARATOR W/REF 16-DIP - MAX924CPE+
 Order IC COMPARATOR W/REF 16-DIP-MAX924CPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX924CPE+-ND.
IC COMPARATOR W/LE 16-DIP - MAX9693EPE
 Order IC COMPARATOR W/LE 16-DIP-MAX9693EPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9693EPE-ND.
IC COMPARATOR W/LE 16-DIP - MAX9692EPE+
 Order IC COMPARATOR W/LE 16-DIP-MAX9692EPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9692EPE+-ND.
IC COMPARATOR W/LE 16-DIP - MAX9693EPE+
 Order IC COMPARATOR W/LE 16-DIP-MAX9693EPE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9693EPE+-ND.
IC COMPARATOR W/REF 8-DIP - MAX921CPA+
 Order IC COMPARATOR W/REF 8-DIP-MAX921CPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX921CPA+-ND.
IC COMPARATOR W/REF 16-SOIC - MAX924ESE+
 Order IC COMPARATOR W/REF 16-SOIC-MAX924ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX924ESE+-ND.
IC COMPARATOR W/REF 8-DIP - MAX931EPA+
 Order IC COMPARATOR W/REF 8-DIP-MAX931EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX931EPA+-ND.
IC COMPARATOR W/REF 8-DIP - MAX932CPA+
 Order IC COMPARATOR W/REF 8-DIP-MAX932CPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX932CPA+-ND.
IC COMPARATOR W/REF 16-SOIC - MAX934ESE+
 Order IC COMPARATOR W/REF 16-SOIC-MAX934ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX934ESE+-ND.
IC COMPARATOR W/REF 8-DIP - MAX933EPA+
 Order IC COMPARATOR W/REF 8-DIP-MAX933EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX933EPA+-ND.
IC COMPARATOR W/REF 8-DIP - MAX923EPA+
 Order IC COMPARATOR W/REF 8-DIP-MAX923EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX923EPA+-ND.
IC COMPARATOR W/REF 8-DIP - MAX921EPA+
 Order IC COMPARATOR W/REF 8-DIP-MAX921EPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX921EPA+-ND.