FILTER POWER LINE EMI FAST 6A - 858-06/025

Digi-Key Part Number 858-06/025-ND
Price Break
30
Unit Price
4.37567
Extended Price
131.27
Manufacturer Part Number858-06/025
Product DescriptionFILTER POWER LINE EMI FAST 6A
Quantity Available Non-Stock
All prices are in GBP

FILTER POWER LINE EMI FAST 6A - 858-06/025 Details
Technical/Catalog Information858-06/025
VendorQualtek
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect
Current6A
Voltage115V
Series858
Features-
Filter TypeEMI
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 858 06 025
85806025

Purchase FILTER POWER LINE EMI FAST 6A - 858-06/025
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FILTER POWER LINE EMI FAST 6A - 858-06/025
FILTER POWER LINE EMI FAST 6A - 858-06/025

FILTER POWER LINE EMI FAST 6A - 858-06/025 (858-06/025-ND)

Related parts :
FILTER POWER LINE EMI FAST 6A - 858-06/025
 Order FILTER POWER LINE EMI FAST 6A-858-06/025 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 858-06/025-ND.
FILTER POWER LINE EMI FAST 1A - 858-01/019
 Order FILTER POWER LINE EMI FAST 1A-858-01/019 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 858-01/019-ND.
FILTER POWER LINE EMI FAST 3A - 858-03/024
 Order FILTER POWER LINE EMI FAST 3A-858-03/024 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 858-03/024-ND.
FILTER POWER LINE EMI FAST 10A - 858-10/026
 Order FILTER POWER LINE EMI FAST 10A-858-10/026 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 858-10/026-ND.
FILTER POWER LINE EMI FAST ON 6A - 850-06/002
 Order FILTER POWER LINE EMI FAST ON 6A-850-06/002 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q454-ND.
FILTER POWER LINE EMI FAST ON 6A - 848-06/002
 Order FILTER POWER LINE EMI FAST ON 6A-848-06/002 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q450-ND.
FILTER POWER LINE EMI FAST ON 6A - 849-06/002
 Order FILTER POWER LINE EMI FAST ON 6A-849-06/002 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q426-ND.
FILTER POWER LINE EMI FAST ON 3A - 850-03/001
 Order FILTER POWER LINE EMI FAST ON 3A-850-03/001 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q453-ND.
FILTER POWER LINE EMI FAST ON 2A - 851-02/001
 Order FILTER POWER LINE EMI FAST ON 2A-851-02/001 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q457-ND.
FILTER POWER LINE EMI FAST 2A - 851-02/002
 Order FILTER POWER LINE EMI FAST 2A-851-02/002 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 851-02/002-ND.
FILTER POWER LINE EMI FAST ON 3A - 851-03/003
 Order FILTER POWER LINE EMI FAST ON 3A-851-03/003 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q458-ND.
FILTER POWER LINE EMI FAST ON 5A - 851-05/005
 Order FILTER POWER LINE EMI FAST ON 5A-851-05/005 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q460-ND.
FILTER POWER LINE EMI FAST ON 6A - 857-06/027
 Order FILTER POWER LINE EMI FAST ON 6A-857-06/027 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 857-06/027-ND.
FILTER POWER LINE EMI FAST ON 3A - 848-03/001
 Order FILTER POWER LINE EMI FAST ON 3A-848-03/001 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q449-ND.
FILTER POWER LINE EMI FAST ON 3A - 849-03/001
 Order FILTER POWER LINE EMI FAST ON 3A-849-03/001 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q425-ND.