FILTER POWER LINE EMI FAST ON 6A - 848-06/002 - Filters

Digi-Key Part Number Q450-ND
Price Break
1
10
100
250
500
Unit Price
12.1
8.64
7.1711
6.47988
6.0479
Extended Price
12.10
86.40
717.11
1619.97
3023.95
Manufacturer Part Number848-06/002
Product DescriptionFILTER POWER LINE EMI FAST ON 6A
Quantity Available 59
All prices are in GBP

FILTER POWER LINE EMI FAST ON 6A - 848-06/002 - Filters Details
Technical/Catalog Information848-06/002
VendorQualtek
CategoryFilters
Inductance-
Current6A
Filter TypePower Line
Series848
Termination StyleFast-on
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 848 06 002
84806002
Q450 ND
Q450ND
Q450

Purchase FILTER POWER LINE EMI FAST ON 6A - 848-06/002 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FILTER POWER LINE EMI FAST ON 6A - 848-06/002
Filters

FILTER POWER LINE EMI FAST ON 6A - 848-06/002 (Q450-ND)

Related parts Filters:
FILTER POWER LINE EMI FAST ON 6A - 848-06/002
 Order FILTER POWER LINE EMI FAST ON 6A-848-06/002 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q450-ND.
FILTER POWER LINE EMI FAST ON 6A - 850-06/002
 Order FILTER POWER LINE EMI FAST ON 6A-850-06/002 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q454-ND.
FILTER POWER LINE EMI FAST ON 6A - 849-06/002
 Order FILTER POWER LINE EMI FAST ON 6A-849-06/002 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q426-ND.
FILTER POWER LINE EMI FAST ON 6A - 857-06/027
 Order FILTER POWER LINE EMI FAST ON 6A-857-06/027 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 857-06/027-ND.
FILTER POWER LINE EMI FAST ON 3A - 848-03/001
 Order FILTER POWER LINE EMI FAST ON 3A-848-03/001 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q449-ND.
FILTER POWER LINE EMI RT ANG 6A - 857-06/048
 Order FILTER POWER LINE EMI RT ANG 6A-857-06/048 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 857-06/048-ND.
FILTER POWER LINE EMI FAST 2A - 851-02/002
 Order FILTER POWER LINE EMI FAST 2A-851-02/002 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 851-02/002-ND.
FILTER POWER LINE EMI FAST ON 3A - 850-03/001
 Order FILTER POWER LINE EMI FAST ON 3A-850-03/001 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q453-ND.
FILTER POWER LINE EMI FAST ON 2A - 851-02/001
 Order FILTER POWER LINE EMI FAST ON 2A-851-02/001 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q457-ND.
FILTER POWER LINE EMI FAST ON 3A - 851-03/003
 Order FILTER POWER LINE EMI FAST ON 3A-851-03/003 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q458-ND.
FILTER POWER LINE EMI FAST ON 5A - 851-05/005
 Order FILTER POWER LINE EMI FAST ON 5A-851-05/005 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q460-ND.
FILTER POWR LINE EMI FAST ON 10A - 848-10/003
 Order FILTER POWR LINE EMI FAST ON 10A-848-10/003 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q451-ND.
FILTER POWR LINE EMI FAST ON 20A - 848-20/004
 Order FILTER POWR LINE EMI FAST ON 20A-848-20/004 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q452-ND.
FILTER POWER LINE EMI FAST 6A - 858-06/025
 Order FILTER POWER LINE EMI FAST 6A-858-06/025 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 858-06/025-ND.
FILTER POWER LINE EMI FAST ON 3A - 849-03/001
 Order FILTER POWER LINE EMI FAST ON 3A-849-03/001 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q425-ND.