FREDFET N-CH 12A 800V D3PAK - APT8065SVFRG - Discrete Semiconductor Products

Digi-Key Part Number APT8065SVFRG-ND
Price Break
30
Unit Price
15.51533
Extended Price
465.46
Manufacturer Part NumberAPT8065SVFRG
Product DescriptionFREDFET N-CH 12A 800V D3PAK
Quantity Available Non-Stock
All prices are in GBP

FREDFET N-CH 12A 800V D3PAK - APT8065SVFRG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT8065SVFRG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)800V
Current - Continuous Drain (Id) @ 25° C12A
Rds On (Max) @ Id, Vgs @ 25° C650 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds3700pF @ 25V
Power - Max280W
PackagingTube
Gate Charge (Qg) @ Vgs225nC @ 10V
Package / CaseD³Pak
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT8065SVFRG
APT8065SVFRG

Purchase FREDFET N-CH 12A 800V D3PAK - APT8065SVFRG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FREDFET N-CH 12A 800V D3PAK - APT8065SVFRG
Discrete Semiconductor Products

FREDFET N-CH 12A 800V D3PAK - APT8065SVFRG (APT8065SVFRG-ND)

Related parts Discrete Semiconductor Products:
FREDFET N-CH 12A 800V D3PAK - APT8065SVFRG
 Order FREDFET N-CH 12A 800V D3PAK-APT8065SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8065SVFRG-ND.
FREDFET N-CH 12A 1000V D3PAK - APT10090SFLLG
 Order FREDFET N-CH 12A 1000V D3PAK-APT10090SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090SFLLG-ND.
FREDFET N-CH 12A 1200V D3PAK - APT1201R2SFLLG
 Order FREDFET N-CH 12A 1200V D3PAK-APT1201R2SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1201R2SFLLG-ND.
FREDFET N-CH 20A 800V D3PAK - APT8043SFLLG
 Order FREDFET N-CH 20A 800V D3PAK-APT8043SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8043SFLLG-ND.
FREDFET N-CH 15A 800V D3PAK - APT8052SFLLG
 Order FREDFET N-CH 15A 800V D3PAK-APT8052SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8052SFLLG-ND.
FREDFET N-CH 16A 800V D3PAK - APT8056SVFRG
 Order FREDFET N-CH 16A 800V D3PAK-APT8056SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8056SVFRG-ND.
FREDFET N-CH 12A 800V TO-247 - APT8065BVFRG
 Order FREDFET N-CH 12A 800V TO-247-APT8065BVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8065BVFRG-ND.
FREDFET N-CH 12A 800V TO-247 - APT8075BVFRG
 Order FREDFET N-CH 12A 800V TO-247-APT8075BVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8075BVFRG-ND.
FREDFET N-CH 8A 1000V D3PAK - APT1001R6SFLLG
 Order FREDFET N-CH 8A 1000V D3PAK-APT1001R6SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001R6SFLLG-ND.
FREDFET N-CH 11A 1000V D3PAK - APT1001RSVFRG
 Order FREDFET N-CH 11A 1000V D3PAK-APT1001RSVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001RSVFRG-ND.
FREDFET N-CH 4A 100V D3PAK - APT1003RSFLLG
 Order FREDFET N-CH 4A 100V D3PAK-APT1003RSFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RSFLLG-ND.
FREDFET N-CH 14A 1000V D3PAK - APT10078SFLLG
 Order FREDFET N-CH 14A 1000V D3PAK-APT10078SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10078SFLLG-ND.
FREDFET N-CH 13A 1000V D3PAK - APT10086SVFRG
 Order FREDFET N-CH 13A 1000V D3PAK-APT10086SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10086SVFRG-ND.
FREDFET N-CH 12A 1000V TO-247 - APT10090BFLLG
 Order FREDFET N-CH 12A 1000V TO-247-APT10090BFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090BFLLG-ND.
MOSFET N-CH 12A 1000V D3PAK - APT10090SLLG
 Order MOSFET N-CH 12A 1000V D3PAK-APT10090SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090SLLG-ND.