FREDFET N-CH 52A 800V TO-264MAX - APT8014L2FLLG - Discrete Semiconductor Products

Digi-Key Part Number APT8014L2FLLG-ND
Price Break
30
Unit Price
46.97367
Extended Price
1409.21
Manufacturer Part NumberAPT8014L2FLLG
Product DescriptionFREDFET N-CH 52A 800V TO-264MAX
Quantity Available Non-Stock
All prices are in GBP

FREDFET N-CH 52A 800V TO-264MAX - APT8014L2FLLG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT8014L2FLLG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)800V
Current - Continuous Drain (Id) @ 25° C52A
Rds On (Max) @ Id, Vgs @ 25° C160 mOhms @ 26A, 10V
Input Capacitance (Ciss) @ Vds7238pF @ 25V
Power - Max893W
PackagingTube
Gate Charge (Qg) @ Vgs285nC @ 10V
Package / CaseTO-264
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT8014L2FLLG
APT8014L2FLLG

Purchase FREDFET N-CH 52A 800V TO-264MAX - APT8014L2FLLG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FREDFET N-CH 52A 800V TO-264MAX - APT8014L2FLLG
Discrete Semiconductor Products

FREDFET N-CH 52A 800V TO-264MAX - APT8014L2FLLG (APT8014L2FLLG-ND)

Related parts Discrete Semiconductor Products:
FREDFET N-CH 52A 800V TO-264MAX - APT8014L2FLLG
 Order FREDFET N-CH 52A 800V TO-264MAX-APT8014L2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8014L2FLLG-ND.
MOSFET N-CH 52A 800V TO-264MAX - APT8014L2LLG
 Order MOSFET N-CH 52A 800V TO-264MAX-APT8014L2LLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8014L2LLG-ND.
FREDFET N-CH 43A 800V TO-264MAX - APT8018L2VFRG
 Order FREDFET N-CH 43A 800V TO-264MAX-APT8018L2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8018L2VFRG-ND.
FREDFET N-CH 38A 1000V TO-264MAX - APT10026L2FLLG
 Order FREDFET N-CH 38A 1000V TO-264MAX-APT10026L2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10026L2FLLG-ND.
FREDFET N-CH 33A 1000V TO-264MAX - APT10030L2VFRG
 Order FREDFET N-CH 33A 1000V TO-264MAX-APT10030L2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10030L2VFRG-ND.
FREDFET N-CH 30A 1200V TO-264MAX - APT12040L2FLLG
 Order FREDFET N-CH 30A 1200V TO-264MAX-APT12040L2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12040L2FLLG-ND.
FREDFET N-CH 17A 800V TO-247 - APT17F80B
 Order FREDFET N-CH 17A 800V TO-247-APT17F80B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT17F80B-ND.
FREDFET N-CH 22A 800V TO-247 - APT22F80B
 Order FREDFET N-CH 22A 800V TO-247-APT22F80B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT22F80B-ND.
FREDFET N-CH 29A 800V SOT-227 - APT29F80J
 Order FREDFET N-CH 29A 800V SOT-227-APT29F80J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT29F80J-ND.
FREDFET N-CH 38A 800V TO-264 - APT38F80L
 Order FREDFET N-CH 38A 800V TO-264-APT38F80L online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT38F80L-ND.
FREDFET N-CH 44A 800V T-MAX - APT44F80B2
 Order FREDFET N-CH 44A 800V T-MAX-APT44F80B2 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT44F80B2-ND.
FREDFET N-CH 44A 800V TO-264 - APT44F80L
 Order FREDFET N-CH 44A 800V TO-264-APT44F80L online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT44F80L-ND.
FREDFET N-CH 89A 500V TO-264MAX - APT50M50L2FLLG
 Order FREDFET N-CH 89A 500V TO-264MAX-APT50M50L2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M50L2FLLG-ND.
FREDFET N-CH 77A 500V TO-264MAX - APT50M60L2VFRG
 Order FREDFET N-CH 77A 500V TO-264MAX-APT50M60L2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M60L2VFRG-ND.
FREDFET N-CH 73A 600V TO-264MAX - APT60M75L2FLLG
 Order FREDFET N-CH 73A 600V TO-264MAX-APT60M75L2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60M75L2FLLG-ND.