DIODE SCHOTTKY 2X75A 200V T-MAX - APT60S20B2CTG - Discrete Semiconductor Products

Digi-Key Part Number APT60S20B2CTG-ND
Price Break
30
Unit Price
8.95767
Extended Price
268.73
Manufacturer Part NumberAPT60S20B2CTG
Product DescriptionDIODE SCHOTTKY 2X75A 200V T-MAX
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 2X75A 200V T-MAX - APT60S20B2CTG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT60S20B2CTG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated200V
Current Rating75A
Package / CaseTO-264
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT60S20B2CTG
APT60S20B2CTG

Purchase DIODE SCHOTTKY 2X75A 200V T-MAX - APT60S20B2CTG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 2X75A 200V T-MAX - APT60S20B2CTG
Discrete Semiconductor Products

DIODE SCHOTTKY 2X75A 200V T-MAX - APT60S20B2CTG (APT60S20B2CTG-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 2X75A 200V T-MAX - APT60S20B2CTG
 Order DIODE SCHOTTKY 2X75A 200V T-MAX-APT60S20B2CTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60S20B2CTG-ND.
DIODE SCHOTTKY 120A 200V TO-247 - APT100S20BG
 Order DIODE SCHOTTKY 120A 200V TO-247-APT100S20BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100S20BG-ND.
DIODE SCHOTTKY 2X120A 200V TO264 - APT100S20LCTG
 Order DIODE SCHOTTKY 2X120A 200V TO264-APT100S20LCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100S20LCTG-ND.
DIODE SCHOTTKY 2X25A 200V TO-247 - APT15S20BCTG
 Order DIODE SCHOTTKY 2X25A 200V TO-247-APT15S20BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15S20BCTG-ND.
DIODE SCHOTTKY 2X25A 200V TO-220 - APT15S20KCTG
 Order DIODE SCHOTTKY 2X25A 200V TO-220-APT15S20KCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15S20KCTG-ND.
DIODE SCHOTTKY 25A 200V TO-220 - APT15S20KG
 Order DIODE SCHOTTKY 25A 200V TO-220-APT15S20KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15S20KG-ND.
DIODE SCHOTTKY 2X45A 200V TO-247 - APT30S20BCTG
 Order DIODE SCHOTTKY 2X45A 200V TO-247-APT30S20BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30S20BCTG-ND.
DIODE SCHOTTKY 45A 200V TO-247 - APT30S20BG
 Order DIODE SCHOTTKY 45A 200V TO-247-APT30S20BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30S20BG-ND.
DIODE SCHOTTKY 45A 200V D3PAK - APT30S20SG
 Order DIODE SCHOTTKY 45A 200V D3PAK-APT30S20SG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30S20SG-ND.
DIODE SCHOTTKY 75A 200V TO-247 - APT60S20BG
 Order DIODE SCHOTTKY 75A 200V TO-247-APT60S20BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60S20BG-ND.
DIODE SCHOTTKY 75A 200V D3PAK - APT60S20SG
 Order DIODE SCHOTTKY 75A 200V D3PAK-APT60S20SG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60S20SG-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
 Order DIODE SCHOTTKY 1A 200V PWRDI 123-DFLS1200-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DITR-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
 Order DIODE SCHOTTKY 1A 200V PWRDI 123-DFLS1200-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS1200DICT-ND.
DIODE DUAL 100A 200V SOT-227 - APT2X100D20J
 Order DIODE DUAL 100A 200V SOT-227-APT2X100D20J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X100D20J-ND.
DIODE DUAL 100A 200V SOT-227 - APT2X101D20J
 Order DIODE DUAL 100A 200V SOT-227-APT2X101D20J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X101D20J-ND.