FREDFET N-CH 73A 600V TO-264MAX - APT60M75L2FLLG - Discrete Semiconductor Products

Digi-Key Part Number APT60M75L2FLLG-ND
Price Break
30
Unit Price
49.94367
Extended Price
1498.31
Manufacturer Part NumberAPT60M75L2FLLG
Product DescriptionFREDFET N-CH 73A 600V TO-264MAX
Quantity Available Non-Stock
All prices are in GBP

FREDFET N-CH 73A 600V TO-264MAX - APT60M75L2FLLG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT60M75L2FLLG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)600V
Current - Continuous Drain (Id) @ 25° C73A
Rds On (Max) @ Id, Vgs @ 25° C75 mOhms @ 36.5A, 10V
Input Capacitance (Ciss) @ Vds8930pF @ 25V
Power - Max893W
PackagingTube
Gate Charge (Qg) @ Vgs195nC @ 10V
Package / CaseTO-264
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT60M75L2FLLG
APT60M75L2FLLG

Purchase FREDFET N-CH 73A 600V TO-264MAX - APT60M75L2FLLG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FREDFET N-CH 73A 600V TO-264MAX - APT60M75L2FLLG
Discrete Semiconductor Products

FREDFET N-CH 73A 600V TO-264MAX - APT60M75L2FLLG (APT60M75L2FLLG-ND)

Related parts Discrete Semiconductor Products:
FREDFET N-CH 73A 600V TO-264MAX - APT60M75L2FLLG
 Order FREDFET N-CH 73A 600V TO-264MAX-APT60M75L2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60M75L2FLLG-ND.
MOSFET N-CH 73A 600V TO-264MAX - APT60M75L2LLG
 Order MOSFET N-CH 73A 600V TO-264MAX-APT60M75L2LLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60M75L2LLG-ND.
FREDFET N-CH 65A 600V TO-264MAX - APT60M80L2VFRG
 Order FREDFET N-CH 65A 600V TO-264MAX-APT60M80L2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60M80L2VFRG-ND.
FREDFET N-CH 38A 1000V TO-264MAX - APT10026L2FLLG
 Order FREDFET N-CH 38A 1000V TO-264MAX-APT10026L2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10026L2FLLG-ND.
FREDFET N-CH 33A 1000V TO-264MAX - APT10030L2VFRG
 Order FREDFET N-CH 33A 1000V TO-264MAX-APT10030L2VFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10030L2VFRG-ND.
FREDFET N-CH 30A 1200V TO-264MAX - APT12040L2FLLG
 Order FREDFET N-CH 30A 1200V TO-264MAX-APT12040L2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12040L2FLLG-ND.
FREDFET N-CH 15A 600V TO-247 - APT15F60B
 Order FREDFET N-CH 15A 600V TO-247-APT15F60B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15F60B-ND.
FREDFET N-CH 18A 600V TO-247 - APT18F60B
 Order FREDFET N-CH 18A 600V TO-247-APT18F60B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT18F60B-ND.
FREDFET N-CH 20A 600V TO-247 - APT20N60BCFG
 Order FREDFET N-CH 20A 600V TO-247-APT20N60BCFG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20N60BCFG-ND.
FREDFET N-CH 23A 600V TO-247 - APT23F60B
 Order FREDFET N-CH 23A 600V TO-247-APT23F60B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT23F60B-ND.
FREDFET N-CH 28A 600V TO-247 - APT28F60B
 Order FREDFET N-CH 28A 600V TO-247-APT28F60B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT28F60B-ND.
FREDFET N-CH 34A 600V TO-247 - APT34F60BG
 Order FREDFET N-CH 34A 600V TO-247-APT34F60BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT34F60BG-ND.
FREDFET N-CH 40A 600V T-MAX - APT40N60B2CFG
 Order FREDFET N-CH 40A 600V T-MAX-APT40N60B2CFG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT40N60B2CFG-ND.
FREDFET N-CH 46A 600V TO-247 - APT47N60BCFG
 Order FREDFET N-CH 46A 600V TO-247-APT47N60BCFG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT47N60BCFG-ND.
FREDFET N-CH 89A 500V TO-264MAX - APT50M50L2FLLG
 Order FREDFET N-CH 89A 500V TO-264MAX-APT50M50L2FLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M50L2FLLG-ND.