MOSFET N-CH 50A 500V SOT-227 - APT50M85JVR - Discrete Semiconductor Products

Digi-Key Part Number APT50M85JVR-ND
Price Break
10
Unit Price
41.87
Extended Price
418.70
Manufacturer Part NumberAPT50M85JVR
Product DescriptionMOSFET N-CH 50A 500V SOT-227
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 50A 500V SOT-227 - APT50M85JVR - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT50M85JVR
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeChassis Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C50A
Rds On (Max) @ Id, Vgs @ 25° C85 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds10800pF @ 25V
Power - Max500W
PackagingTube
Gate Charge (Qg) @ Vgs535nC @ 10V
Package / CaseSOT-227
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT50M85JVR
APT50M85JVR

Purchase MOSFET N-CH 50A 500V SOT-227 - APT50M85JVR - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 50A 500V SOT-227 - APT50M85JVR
Discrete Semiconductor Products

MOSFET N-CH 50A 500V SOT-227 - APT50M85JVR (APT50M85JVR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 50A 500V SOT-227 - APT50M85JVR
 Order MOSFET N-CH 50A 500V SOT-227-APT50M85JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M85JVR-ND.
MOSFET N-CH 43A 500V SOT-227 - APL501J
 Order MOSFET N-CH 43A 500V SOT-227-APL501J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL501J-ND.
MOSFET N-CH 52A 500V SOT-227 - APL502J
 Order MOSFET N-CH 52A 500V SOT-227-APL502J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL502J-ND.
MOSFET N-CH 100A 500V SOT-227 - APT100M50J
 Order MOSFET N-CH 100A 500V SOT-227-APT100M50J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100M50J-ND.
MOSFET N-CH 41A 500V SOT-227 - APT5010JLL
 Order MOSFET N-CH 41A 500V SOT-227-APT5010JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5010JLL-ND.
MOSFET N-CH 44A 500V SOT-227 - APT5010JVR
 Order MOSFET N-CH 44A 500V SOT-227-APT5010JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5010JVR-ND.
MOSFET N-CH 88A 500V SOT-227 - APT50M38JLL
 Order MOSFET N-CH 88A 500V SOT-227-APT50M38JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M38JLL-ND.
MOSFET N-CH 71A 500V SOT-227 - APT50M50JLL
 Order MOSFET N-CH 71A 500V SOT-227-APT50M50JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M50JLL-ND.
MOSFET N-CH 77A 500V SOT-227 - APT50M50JVR
 Order MOSFET N-CH 77A 500V SOT-227-APT50M50JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M50JVR-ND.
MOSFET N-CH 63A 500V SOT-227 - APT50M60JVR
 Order MOSFET N-CH 63A 500V SOT-227-APT50M60JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M60JVR-ND.
MOSFET N-CH 58A 500V SOT-227 - APT50M65JLL
 Order MOSFET N-CH 58A 500V SOT-227-APT50M65JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M65JLL-ND.
MOSFET N-CH 51A 500V SOT-227 - APT50M75JLL
 Order MOSFET N-CH 51A 500V SOT-227-APT50M75JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M75JLL-ND.
FREDFET N-CH 50A 500V SOT-227 - APT50M85JVFR
 Order FREDFET N-CH 50A 500V SOT-227-APT50M85JVFR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M85JVFR-ND.
MOSFET N-CH 51A 500V SOT-227 - APT51M50J
 Order MOSFET N-CH 51A 500V SOT-227-APT51M50J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT51M50J-ND.
MOSFET N-CH 58A 500V SOT-227 - APT58M50J
 Order MOSFET N-CH 58A 500V SOT-227-APT58M50J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT58M50J-ND.