FREDFET N-CH 77A 500V SOT-227 - APT50M50JVFR

Digi-Key Part Number APT50M50JVFR-ND
Price Break
10
Unit Price
83.239
Extended Price
832.39
Manufacturer Part NumberAPT50M50JVFR
Product DescriptionFREDFET N-CH 77A 500V SOT-227
Quantity Available Non-Stock
All prices are in GBP

FREDFET N-CH 77A 500V SOT-227 - APT50M50JVFR Details
Technical/Catalog InformationAPT50M50JVFR
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeChassis Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C77A
Rds On (Max) @ Id, Vgs @ 25° C50 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds19600pF @ 25V
Power - Max700W
PackagingTube
Gate Charge (Qg) @ Vgs1000nC @ 10V
Package / CaseSOT-227
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT50M50JVFR
APT50M50JVFR

Purchase FREDFET N-CH 77A 500V SOT-227 - APT50M50JVFR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FREDFET N-CH 77A 500V SOT-227 - APT50M50JVFR
FREDFET N-CH 77A 500V SOT-227 - APT50M50JVFR

FREDFET N-CH 77A 500V SOT-227 - APT50M50JVFR (APT50M50JVFR-ND)

Related parts :
FREDFET N-CH 77A 500V SOT-227 - APT50M50JVFR
 Order FREDFET N-CH 77A 500V SOT-227-APT50M50JVFR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M50JVFR-ND.
FREDFET N-CH 41A 500V SOT-227 - APT5010JFLL
 Order FREDFET N-CH 41A 500V SOT-227-APT5010JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5010JFLL-ND.
FREDFET N-CH 44A 500V SOT-227 - APT5010JVFR
 Order FREDFET N-CH 44A 500V SOT-227-APT5010JVFR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5010JVFR-ND.
FREDFET N-CH 88A 500V SOT-227 - APT50M38JFLL
 Order FREDFET N-CH 88A 500V SOT-227-APT50M38JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M38JFLL-ND.
FREDFET N-CH 71A 500V SOT-227 - APT50M50JFLL
 Order FREDFET N-CH 71A 500V SOT-227-APT50M50JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M50JFLL-ND.
MOSFET N-CH 77A 500V SOT-227 - APT50M50JVR
 Order MOSFET N-CH 77A 500V SOT-227-APT50M50JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M50JVR-ND.
FREDFET N-CH 63A 500V SOT-227 - APT50M60JVFR
 Order FREDFET N-CH 63A 500V SOT-227-APT50M60JVFR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M60JVFR-ND.
FREDFET N-CH 58A 500V SOT-227 - APT50M65JFLL
 Order FREDFET N-CH 58A 500V SOT-227-APT50M65JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M65JFLL-ND.
FREDFET N-CH 51A 500V SOT-227 - APT50M75JFLL
 Order FREDFET N-CH 51A 500V SOT-227-APT50M75JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M75JFLL-ND.
FREDFET N-CH 50A 500V SOT-227 - APT50M85JVFR
 Order FREDFET N-CH 50A 500V SOT-227-APT50M85JVFR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50M85JVFR-ND.
FREDFET N-CH 77A 550V SOT-227 - APT55M50JFLL
 Order FREDFET N-CH 77A 550V SOT-227-APT55M50JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT55M50JFLL-ND.
MOSFET N-CH 43A 500V SOT-227 - APL501J
 Order MOSFET N-CH 43A 500V SOT-227-APL501J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL501J-ND.
MOSFET N-CH 52A 500V SOT-227 - APL502J
 Order MOSFET N-CH 52A 500V SOT-227-APL502J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL502J-ND.
FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
 Order FREDFET N-CH 37A 1000V SOT-227-APT10021JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10021JFLL-ND.
FREDFET N-CH 34A 1000V SOT-227 - APT10025JVFR
 Order FREDFET N-CH 34A 1000V SOT-227-APT10025JVFR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10025JVFR-ND.