IGBT 75A 1200V SOT-227 - APT50GF120JRDQ3 - Discrete Semiconductor Products

Digi-Key Part Number APT50GF120JRDQ3-ND
Price Break
10
Unit Price
81.787
Extended Price
817.87
Manufacturer Part NumberAPT50GF120JRDQ3
Product DescriptionIGBT 75A 1200V SOT-227
Quantity Available Non-Stock
All prices are in GBP

IGBT 75A 1200V SOT-227 - APT50GF120JRDQ3 - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT50GF120JRDQ3
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Transistor TypeIGBT
Voltage - Rated1200V (1.2kV)
Current Rating75A
Package / CaseSOT-227
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT50GF120JRDQ3
APT50GF120JRDQ3

Purchase IGBT 75A 1200V SOT-227 - APT50GF120JRDQ3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IGBT 75A 1200V SOT-227 - APT50GF120JRDQ3
Discrete Semiconductor Products

IGBT 75A 1200V SOT-227 - APT50GF120JRDQ3 (APT50GF120JRDQ3-ND)

Related parts Discrete Semiconductor Products:
IGBT 75A 1200V SOT-227 - APT50GF120JRDQ3
 Order IGBT 75A 1200V SOT-227-APT50GF120JRDQ3 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50GF120JRDQ3-ND.
IGBT 75A 1200V SOT-227 - APT45GP120J
 Order IGBT 75A 1200V SOT-227-APT45GP120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT45GP120J-ND.
IGBT 75A 1200V SOT-227 - APT45GP120JDQ2
 Order IGBT 75A 1200V SOT-227-APT45GP120JDQ2 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT45GP120JDQ2-ND.
IGBT 153A 1200V SOT-227 - APT100GN120J
 Order IGBT 153A 1200V SOT-227-APT100GN120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GN120J-ND.
IGBT 215A 1200V SOT-227 - APT150GN120J
 Order IGBT 215A 1200V SOT-227-APT150GN120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT150GN120J-ND.
IGBT 64A 1200V SOT-227 - APT35GP120J
 Order IGBT 64A 1200V SOT-227-APT35GP120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT35GP120J-ND.
IGBT 64A 1200V SOT-227 - APT35GP120JDQ2
 Order IGBT 64A 1200V SOT-227-APT35GP120JDQ2 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT35GP120JDQ2-ND.
IGBT 60A 1200V SOT-227 - APT40GF120JRDQ2
 Order IGBT 60A 1200V SOT-227-APT40GF120JRDQ2 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT40GF120JRDQ2-ND.
IGBT 110A 1200V SOT-227 - APT50GT120JRDQ2
 Order IGBT 110A 1200V SOT-227-APT50GT120JRDQ2 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50GT120JRDQ2-ND.
IGBT 124A 1200V SOT-227 - APT75GN120JDQ3G
 Order IGBT 124A 1200V SOT-227-APT75GN120JDQ3G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT75GN120JDQ3G-ND.
IGBT 124A 1200V SOT-227 - APT75GN120JG
 Order IGBT 124A 1200V SOT-227-APT75GN120JG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT75GN120JG-ND.
IGBT 128A 1200V SOT-227 - APT75GP120J
 Order IGBT 128A 1200V SOT-227-APT75GP120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT75GP120J-ND.
IGBT 7128A 1200V SOT-227 - APT75GP120JDQ3
 Order IGBT 7128A 1200V SOT-227-APT75GP120JDQ3 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT75GP120JDQ3-ND.
IGBT 97A 1200V SOT-227 - APT75GT120JRDQ3G
 Order IGBT 97A 1200V SOT-227-APT75GT120JRDQ3G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT75GT120JRDQ3G-ND.
IGBT/FRED 115A 1200V SOT-227 - APT60GF120JRDQ3
 Order IGBT/FRED 115A 1200V SOT-227-APT60GF120JRDQ3 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60GF120JRDQ3-ND.