IGBT 156A 1200V T-MAX - APT50GF120B2RG - Discrete Semiconductor Products

Digi-Key Part Number APT50GF120B2RG-ND
Price Break
30
Unit Price
18.08133
Extended Price
542.44
Manufacturer Part NumberAPT50GF120B2RG
Product DescriptionIGBT 156A 1200V T-MAX
Quantity Available Non-Stock
All prices are in GBP

IGBT 156A 1200V T-MAX - APT50GF120B2RG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT50GF120B2RG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Transistor TypeIGBT
Voltage - Rated1200V (1.2kV)
Current Rating156A
Package / CaseTO-264
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT50GF120B2RG
APT50GF120B2RG

Purchase IGBT 156A 1200V T-MAX - APT50GF120B2RG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IGBT 156A 1200V T-MAX - APT50GF120B2RG
Discrete Semiconductor Products

IGBT 156A 1200V T-MAX - APT50GF120B2RG (APT50GF120B2RG-ND)

Related parts Discrete Semiconductor Products:
IGBT 156A 1200V T-MAX - APT50GF120B2RG
 Order IGBT 156A 1200V T-MAX-APT50GF120B2RG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50GF120B2RG-ND.
IGBT 67A 1200V T-MAX - APT25GN120B2DQ2G
 Order IGBT 67A 1200V T-MAX-APT25GN120B2DQ2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT25GN120B2DQ2G-ND.
IGBT 96A 1200V T-MAX - APT35GP120B2DQ2G
 Order IGBT 96A 1200V T-MAX-APT35GP120B2DQ2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT35GP120B2DQ2G-ND.
IGBT 113A 1200V T-MAX - APT45GP120B2DQ2G
 Order IGBT 113A 1200V T-MAX-APT45GP120B2DQ2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT45GP120B2DQ2G-ND.
IGBT 156A 1200V TO-264 - APT50GF120LRG
 Order IGBT 156A 1200V TO-264-APT50GF120LRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50GF120LRG-ND.
IGBT 134A 1200V T-MAX - APT50GN120B2G
 Order IGBT 134A 1200V T-MAX-APT50GN120B2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT50GN120B2G-ND.
IGBT 100A 1200V T-MAX - APT75GP120B2G
 Order IGBT 100A 1200V T-MAX-APT75GP120B2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT75GP120B2G-ND.
IGBT/FREDFET 64A 1200V T-MAX - APT33GF120B2RDQ2G
 Order IGBT/FREDFET 64A 1200V T-MAX-APT33GF120B2RDQ2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT33GF120B2RDQ2G-ND.
IGBT 40A 600V T-MAX - APT40GP60B2DQ2G
 Order IGBT 40A 600V T-MAX-APT40GP60B2DQ2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT40GP60B2DQ2GMP-ND.
IGBT 153A 1200V SOT-227 - APT100GN120J
 Order IGBT 153A 1200V SOT-227-APT100GN120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GN120J-ND.
IGBT 229A 600V T-MAX - APT100GN60B2G
 Order IGBT 229A 600V T-MAX-APT100GN60B2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GN60B2G-ND.
IGBT 41A 1200V TO-247 - APT13GP120BDQ1G
 Order IGBT 41A 1200V TO-247-APT13GP120BDQ1G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT13GP120BDQ1G-ND.
IGBT 41A 1200V TO-247 - APT13GP120BG
 Order IGBT 41A 1200V TO-247-APT13GP120BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT13GP120BG-ND.
IGBT 41A 1200V TO-220 - APT13GP120KG
 Order IGBT 41A 1200V TO-220-APT13GP120KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT13GP120KG-ND.
IGBT 215A 1200V SOT-227 - APT150GN120J
 Order IGBT 215A 1200V SOT-227-APT150GN120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT150GN120J-ND.