MOSFET N-CH 22A 500V D3PAK - APT5024SVRG

Digi-Key Part Number APT5024SVRG-ND
Price Break
30
Unit Price
10.24067
Extended Price
307.22
Manufacturer Part NumberAPT5024SVRG
Product DescriptionMOSFET N-CH 22A 500V D3PAK
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 22A 500V D3PAK - APT5024SVRG Details
Technical/Catalog InformationAPT5024SVRG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C22A
Rds On (Max) @ Id, Vgs @ 25° C240 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds4320pF @ 25V
Power - Max280W
PackagingTube
Gate Charge (Qg) @ Vgs221nC @ 10V
Package / CaseD³Pak
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT5024SVRG
APT5024SVRG

Purchase MOSFET N-CH 22A 500V D3PAK - APT5024SVRG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 22A 500V D3PAK - APT5024SVRG
MOSFET N-CH 22A 500V D3PAK - APT5024SVRG

MOSFET N-CH 22A 500V D3PAK - APT5024SVRG (APT5024SVRG-ND)

Related parts :
MOSFET N-CH 22A 500V D3PAK - APT5024SVRG
 Order MOSFET N-CH 22A 500V D3PAK-APT5024SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024SVRG-ND.
MOSFET N-CH 22A 500V D3PAK - APT5024SLLG
 Order MOSFET N-CH 22A 500V D3PAK-APT5024SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024SLLG-ND.
MOSFET N-CH 35A 500V D3PAK - APT5014SLLG
 Order MOSFET N-CH 35A 500V D3PAK-APT5014SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5014SLLG-ND.
MOSFET N-CH 30A 500V D3PAK - APT5016SLLG
 Order MOSFET N-CH 30A 500V D3PAK-APT5016SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5016SLLG-ND.
MOSFET N-CH 30A 500V D3PAK - APT5017SVRG
 Order MOSFET N-CH 30A 500V D3PAK-APT5017SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5017SVRG-ND.
MOSFET N-CH 27A 500V D3PAK - APT5018SLLG
 Order MOSFET N-CH 27A 500V D3PAK-APT5018SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5018SLLG-ND.
MOSFET N-CH 26A 500V D3PAK - APT5020SVRG
 Order MOSFET N-CH 26A 500V D3PAK-APT5020SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5020SVRG-ND.
MOSFET N-CH 22A 500V TO-247 - APT5024BLLG
 Order MOSFET N-CH 22A 500V TO-247-APT5024BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024BLLG-ND.
MOSFET N-CH 22A 500V TO-247 - APT5024BVRG
 Order MOSFET N-CH 22A 500V TO-247-APT5024BVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024BVRG-ND.
FREDFET N-CH 22A 500V D3PAK - APT5024SFLLG
 Order FREDFET N-CH 22A 500V D3PAK-APT5024SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024SFLLG-ND.
FREDFET N-CH 22A 500V D3PAK - APT5024SVFRG
 Order FREDFET N-CH 22A 500V D3PAK-APT5024SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024SVFRG-ND.
MOSFET N-CH 20A 500V D3PAK - APT5028SVRG
 Order MOSFET N-CH 20A 500V D3PAK-APT5028SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5028SVRG-ND.
MOSFET N-CH 38A 500V ISOTOP - APT38M50J
 Order MOSFET N-CH 38A 500V ISOTOP-APT38M50J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT38M50JMP-ND.
MOSFET N-CH 43A 500V SOT-227 - APL501J
 Order MOSFET N-CH 43A 500V SOT-227-APL501J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL501J-ND.
MOSFET N-CH 58A 500V T-MAX - APL502B2G
 Order MOSFET N-CH 58A 500V T-MAX-APL502B2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL502B2G-ND.