MOSFET N-CH 41A 500V SOT-227 - APT5010JLL - Discrete Semiconductor Products

Digi-Key Part Number APT5010JLL-ND
Price Break
10
Unit Price
32.771
Extended Price
327.71
Manufacturer Part NumberAPT5010JLL
Product DescriptionMOSFET N-CH 41A 500V SOT-227
Quantity Available 0
All prices are in GBP

MOSFET N-CH 41A 500V SOT-227 - APT5010JLL - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT5010JLL
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeChassis Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C41A
Rds On (Max) @ Id, Vgs @ 25° C100 mOhms @ 20.5A, 10V
Input Capacitance (Ciss) @ Vds4360pF @ 25V
Power - Max378W
PackagingTube
Gate Charge (Qg) @ Vgs95nC @ 10V
Package / CaseSOT-227
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT5010JLL
APT5010JLL

Purchase MOSFET N-CH 41A 500V SOT-227 - APT5010JLL - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 41A 500V SOT-227 - APT5010JLL
Discrete Semiconductor Products

MOSFET N-CH 41A 500V SOT-227 - APT5010JLL (APT5010JLL-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 41A 500V SOT-227 - APT5010JLL
 Order MOSFET N-CH 41A 500V SOT-227-APT5010JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5010JLL-ND.
MOSFET N-CH 18A 1000V SOT-227 - APL1001J
 Order MOSFET N-CH 18A 1000V SOT-227-APL1001J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL1001J-ND.
MOSFET N-CH 34A 1000V SOT-227 - APT10025JVR
 Order MOSFET N-CH 34A 1000V SOT-227-APT10025JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10025JVR-ND.
MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL
 Order MOSFET N-CH 176A 200V SOT-227-APT20M11JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M11JLL-ND.
FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
 Order FREDFET N-CH 37A 1000V SOT-227-APT10021JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10021JFLL-ND.
MOSFET N-CH 35A 500V TO-247 - APT5014BLLG
 Order MOSFET N-CH 35A 500V TO-247-APT5014BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5014BLLG-ND.
MOSFET N-CH 22A 500V TO-247 - APT5024BLLG
 Order MOSFET N-CH 22A 500V TO-247-APT5024BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024BLLG-ND.
MOSFET N-CH 100V 180A SOT-227 - FB180SA10
 Order MOSFET N-CH 100V 180A SOT-227-FB180SA10 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number FB180SA10-ND.
MOSFET N-CH 38A 1000V TO-264MAX - APT10026L2LLG
 Order MOSFET N-CH 38A 1000V TO-264MAX-APT10026L2LLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10026L2LLG-ND.
MOSFET N-CH 60V 150MA SOT-23 - BS170FTA
 Order MOSFET N-CH 60V 150MA SOT-23-BS170FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BS170FCT-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138TA
 Order MOSFET N-CH 50V 200MA SOT-23-BSS138TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS138ZXCT-ND.
MOSFET N-CH 60V 200MA SOT-23 - ZVN4106FTA
 Order MOSFET N-CH 60V 200MA SOT-23-ZVN4106FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN4106FCT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84TA
 Order MOSFET P-CH 50V 130MA SOT-23-BSS84TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS84ZXCT-ND.
MOSFET N-CH 200V 60MA SOT-23 - ZVN3320FTA
 Order MOSFET N-CH 200V 60MA SOT-23-ZVN3320FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN3320FCT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7
 Order MOSFET N-CH 60V 115MA SOT-23-2N7002-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002DICT-ND.