DIODE SCHOTTKY 45A 200V D3PAK - APT30S20SG - Discrete Semiconductor Products

Digi-Key Part Number APT30S20SG-ND
Price Break
90
Unit Price
3.82533
Extended Price
344.28
Manufacturer Part NumberAPT30S20SG
Product DescriptionDIODE SCHOTTKY 45A 200V D3PAK
Quantity Available Non-Stock
All prices are in GBP

DIODE SCHOTTKY 45A 200V D3PAK - APT30S20SG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT30S20SG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated200V
Current Rating45A
Package / CaseD² Pak (SMD-220, TO-263)
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)55ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT30S20SG
APT30S20SG

Purchase DIODE SCHOTTKY 45A 200V D3PAK - APT30S20SG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 45A 200V D3PAK - APT30S20SG
Discrete Semiconductor Products

DIODE SCHOTTKY 45A 200V D3PAK - APT30S20SG (APT30S20SG-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 45A 200V D3PAK - APT30S20SG
 Order DIODE SCHOTTKY 45A 200V D3PAK-APT30S20SG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30S20SG-ND.
DIODE SCHOTTKY 45A 200V TO-247 - APT30S20BG
 Order DIODE SCHOTTKY 45A 200V TO-247-APT30S20BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30S20BG-ND.
DIODE SCHOTTKY 75A 200V D3PAK - APT60S20SG
 Order DIODE SCHOTTKY 75A 200V D3PAK-APT60S20SG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60S20SG-ND.
DIODE SCHOTTKY 120A 200V TO-247 - APT100S20BG
 Order DIODE SCHOTTKY 120A 200V TO-247-APT100S20BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100S20BG-ND.
DIODE SCHOTTKY 2X120A 200V TO264 - APT100S20LCTG
 Order DIODE SCHOTTKY 2X120A 200V TO264-APT100S20LCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100S20LCTG-ND.
DIODE SCHOTTKY 2X25A 200V TO-247 - APT15S20BCTG
 Order DIODE SCHOTTKY 2X25A 200V TO-247-APT15S20BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15S20BCTG-ND.
DIODE SCHOTTKY 2X25A 200V TO-220 - APT15S20KCTG
 Order DIODE SCHOTTKY 2X25A 200V TO-220-APT15S20KCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15S20KCTG-ND.
DIODE SCHOTTKY 25A 200V TO-220 - APT15S20KG
 Order DIODE SCHOTTKY 25A 200V TO-220-APT15S20KG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15S20KG-ND.
DIODE SCHOTTKY 2X45A 200V TO-247 - APT30S20BCTG
 Order DIODE SCHOTTKY 2X45A 200V TO-247-APT30S20BCTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30S20BCTG-ND.
DIODE SCHOTTKY 2X75A 200V T-MAX - APT60S20B2CTG
 Order DIODE SCHOTTKY 2X75A 200V T-MAX-APT60S20B2CTG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60S20B2CTG-ND.
DIODE SCHOTTKY 75A 200V TO-247 - APT60S20BG
 Order DIODE SCHOTTKY 75A 200V TO-247-APT60S20BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60S20BG-ND.
DIODE SCHTKY DL 45A 200V SOT-227 - APT2X31S20J
 Order DIODE SCHTKY DL 45A 200V SOT-227-APT2X31S20J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X31S20J-ND.
DIODE ULT FAST 30A 200V D3PAK - APT30D20SG
 Order DIODE ULT FAST 30A 200V D3PAK-APT30D20SG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30D20SG-ND.
DIODE ULT FAST 60A 200V D3PAK - APT60D20SG
 Order DIODE ULT FAST 60A 200V D3PAK-APT60D20SG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60D20SG-ND.
DIODE SCHOTTKY 1A 200V PWRDI 123 - DFLS1200-7
 Order DIODE SCHOTTKY 1A 200V PWRDI 123-DFLS1200-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1200DITR-ND.