MOSFET N-CH 40A 300V D3PAK - APT30M85SVRG - Discrete Semiconductor Products

Digi-Key Part Number APT30M85SVRG-ND
Price Break
30
Unit Price
11.73733
Extended Price
352.12
Manufacturer Part NumberAPT30M85SVRG
Product DescriptionMOSFET N-CH 40A 300V D3PAK
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 40A 300V D3PAK - APT30M85SVRG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT30M85SVRG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)300V
Current - Continuous Drain (Id) @ 25° C40A
Rds On (Max) @ Id, Vgs @ 25° C85 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds4950pF @ 25V
Power - Max300W
PackagingTube
Gate Charge (Qg) @ Vgs195nC @ 10V
Package / CaseD³Pak
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT30M85SVRG
APT30M85SVRG

Purchase MOSFET N-CH 40A 300V D3PAK - APT30M85SVRG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 40A 300V D3PAK - APT30M85SVRG
Discrete Semiconductor Products

MOSFET N-CH 40A 300V D3PAK - APT30M85SVRG (APT30M85SVRG-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 40A 300V D3PAK - APT30M85SVRG
 Order MOSFET N-CH 40A 300V D3PAK-APT30M85SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30M85SVRG-ND.
MOSFET N-CH 54A 300V D3PAK - APT30M61SLLG
 Order MOSFET N-CH 54A 300V D3PAK-APT30M61SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30M61SLLG-ND.
MOSFET N-CH 48A 300V D3PAK - APT30M70SVRG
 Order MOSFET N-CH 48A 300V D3PAK-APT30M70SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30M70SVRG-ND.
MOSFET N-CH 44A 300V D3PAK - APT30M75SLLG
 Order MOSFET N-CH 44A 300V D3PAK-APT30M75SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30M75SLLG-ND.
MOSFET N-CH 40A 300V TO-247 - APT30M85BVRG
 Order MOSFET N-CH 40A 300V TO-247-APT30M85BVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30M85BVRG-ND.
FREDFET N-CH 40A 300V D3PAK - APT30M85SVFRG
 Order FREDFET N-CH 40A 300V D3PAK-APT30M85SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30M85SVFRG-ND.
MOSFET N-CH 11A 1000V D3PAK - APT1001RSVRG
 Order MOSFET N-CH 11A 1000V D3PAK-APT1001RSVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001RSVRG-ND.
MOSFET N-CH 4A 1000V D3PAK - APT1003RSLLG
 Order MOSFET N-CH 4A 1000V D3PAK-APT1003RSLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RSLLG-ND.
MOSFET N-CH 14A 1000V D3PAK - APT10078SLLG
 Order MOSFET N-CH 14A 1000V D3PAK-APT10078SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10078SLLG-ND.
MOSFET N-CH 13A 1000V D3PAK - APT10086SVRG
 Order MOSFET N-CH 13A 1000V D3PAK-APT10086SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10086SVRG-ND.
MOSFET N-CH 12A 1000V D3PAK - APT10090SLLG
 Order MOSFET N-CH 12A 1000V D3PAK-APT10090SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090SLLG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M19SVRG
 Order MOSFET N-CH 75A 100V D3PAK-APT10M19SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19SVRG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M25SVRG
 Order MOSFET N-CH 75A 100V D3PAK-APT10M25SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25SVRG-ND.
MOSFET N-CH 10A 1200V D3PAK - APT1201R5SVFRG
 Order MOSFET N-CH 10A 1200V D3PAK-APT1201R5SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1201R5SVFRG-ND.
MOSFET N-CH 17A 800V D3PAK - APT17N80SC3G
 Order MOSFET N-CH 17A 800V D3PAK-APT17N80SC3G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT17N80SC3G-ND.