DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J - Discrete Semiconductor Products

Digi-Key Part Number APT2X100DQ120J-ND
Price Break
10
Unit Price
39.494
Extended Price
394.94
Manufacturer Part NumberAPT2X100DQ120J
Product DescriptionDIODE DUAL 100A 1200V SOT-227
Quantity Available Non-Stock
All prices are in GBP

DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT2X100DQ120J
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 2 Independent
Voltage - Rated1200V (1.2kV)
Current Rating100A
Package / CaseSOT-227
PackagingTube
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)45ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT2X100DQ120J
APT2X100DQ120J

Purchase DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J
Discrete Semiconductor Products

DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J (APT2X100DQ120J-ND)

Related parts Discrete Semiconductor Products:
DIODE DUAL 100A 1200V SOT-227 - APT2X100DQ120J
 Order DIODE DUAL 100A 1200V SOT-227-APT2X100DQ120J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X100DQ120J-ND.
DIODE DUAL 60A 600V SOT-227 - APT2X61D60J
 Order DIODE DUAL 60A 600V SOT-227-APT2X61D60J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT2X61D60J-ND.
IGBT 75A 1200V SOT-227 - APT45GP120JDQ2
 Order IGBT 75A 1200V SOT-227-APT45GP120JDQ2 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT45GP120JDQ2-ND.
DIODE 1200V SOT-227 - DSEI2X101-12A
 Order DIODE 1200V SOT-227-DSEI2X101-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-12A-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
 Order DIODE FRED 600V 2X106A SOT-227-DSEI2X101-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-06A-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
 Order DIODE FRED 200V 2X123A SOT-227-DSEI2X121-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
 Order DIODE FRED 1000V 2X60A SOT-227-DSEI2X61-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X61-10B-ND.
DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
 Order DIODE SCHOTTKY 45V 2X60A SOT-227-DSS2X61-0045A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS2X61-0045A-ND.
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
 Order DIODE FRED 200V 142A SOT-227-DSEI 2X61-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI 2X61-02A-ND.
MOSFET N-CH 18A 1000V SOT-227 - APL1001J
 Order MOSFET N-CH 18A 1000V SOT-227-APL1001J online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL1001J-ND.
FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
 Order FREDFET N-CH 37A 1000V SOT-227-APT10021JFLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10021JFLL-ND.
MOSFET N-CH 34A 1000V SOT-227 - APT10025JVR
 Order MOSFET N-CH 34A 1000V SOT-227-APT10025JVR online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10025JVR-ND.
MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL
 Order MOSFET N-CH 176A 200V SOT-227-APT20M11JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M11JLL-ND.
MOSFET N-CH 41A 500V SOT-227 - APT5010JLL
 Order MOSFET N-CH 41A 500V SOT-227-APT5010JLL online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5010JLL-ND.
IGBT 100A 1200V T-MAX - APT75GP120B2G
 Order IGBT 100A 1200V T-MAX-APT75GP120B2G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT75GP120B2G-ND.