MOSFET N-CH 56A 200V TO-247 - APT20M45BVRG - Discrete Semiconductor Products

Digi-Key Part Number APT20M45BVRG-ND
Price Break
30
Unit Price
10.64433
Extended Price
319.33
Manufacturer Part NumberAPT20M45BVRG
Product DescriptionMOSFET N-CH 56A 200V TO-247
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 56A 200V TO-247 - APT20M45BVRG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT20M45BVRG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C56A
Rds On (Max) @ Id, Vgs @ 25° C45 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds4860pF @ 25V
Power - Max300W
PackagingTube
Gate Charge (Qg) @ Vgs195nC @ 10V
Package / CaseTO-247
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT20M45BVRG
APT20M45BVRG

Purchase MOSFET N-CH 56A 200V TO-247 - APT20M45BVRG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 56A 200V TO-247 - APT20M45BVRG
Discrete Semiconductor Products

MOSFET N-CH 56A 200V TO-247 - APT20M45BVRG (APT20M45BVRG-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 56A 200V TO-247 - APT20M45BVRG
 Order MOSFET N-CH 56A 200V TO-247-APT20M45BVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M45BVRG-ND.
MOSFET N-CH 74A 200V TO-247 - APT20M34BLLG
 Order MOSFET N-CH 74A 200V TO-247-APT20M34BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M34BLLG-ND.
MOSFET N-CH 65A 200V TO-247 - APT20M36BLLG
 Order MOSFET N-CH 65A 200V TO-247-APT20M36BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M36BLLG-ND.
MOSFET N-CH 67A 200V TO-247 - APT20M38BVRG
 Order MOSFET N-CH 67A 200V TO-247-APT20M38BVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M38BVRG-ND.
MOSFET N-CH 59A 200V TO-247 - APT20M40BVRG
 Order MOSFET N-CH 59A 200V TO-247-APT20M40BVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M40BVRG-ND.
FREDFET N-CH 56A 200V TO-247 - APT20M45BVFRG
 Order FREDFET N-CH 56A 200V TO-247-APT20M45BVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M45BVFRG-ND.
MOSFET N-CH 56A 200V D3PAK - APT20M45SVRG
 Order MOSFET N-CH 56A 200V D3PAK-APT20M45SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M45SVRG-ND.
MOSFET N-CH 14A 1000V TO-247 - APT14M100B
 Order MOSFET N-CH 14A 1000V TO-247-APT14M100B online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT14M100BMP-ND.
MOSFET N-CH 56A 600V T-MAX - APT56M60B2
 Order MOSFET N-CH 56A 600V T-MAX-APT56M60B2 online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT56M60B2MP-ND.
MOSFET N-CH 11A 1000V TO-247 - APT1001RBVRG
 Order MOSFET N-CH 11A 1000V TO-247-APT1001RBVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001RBVRG-ND.
MOSFET N-CH 4A 1000V TO-247 - APT1003RBLLG
 Order MOSFET N-CH 4A 1000V TO-247-APT1003RBLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RBLLG-ND.
MOSFET N-CH 14A 1000V TO-247 - APT10078BLLG
 Order MOSFET N-CH 14A 1000V TO-247-APT10078BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10078BLLG-ND.
MOSFET N-CH 13A 1000V TO-247 - APT10086BVRG
 Order MOSFET N-CH 13A 1000V TO-247-APT10086BVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10086BVRG-ND.
MOSFET N-CH 12A 1000V TO-247 - APT10090BLLG
 Order MOSFET N-CH 12A 1000V TO-247-APT10090BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090BLLG-ND.
MOSFET N-CH 75A 100V TO-247 - APT10M19BVRG
 Order MOSFET N-CH 75A 100V TO-247-APT10M19BVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19BVRG-ND.