MOSFET N-CH 65A 200V D3PAK - APT20M36SLLG - Discrete Semiconductor Products

Digi-Key Part Number APT20M36SLLG-ND
Price Break
30
Unit Price
12.42633
Extended Price
372.79
Manufacturer Part NumberAPT20M36SLLG
Product DescriptionMOSFET N-CH 65A 200V D3PAK
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 65A 200V D3PAK - APT20M36SLLG - Discrete Semiconductor Products Details
Technical/Catalog InformationAPT20M36SLLG
VendorMicrosemi-PPG
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C65A
Rds On (Max) @ Id, Vgs @ 25° C36 mOhms @ 32.5A, 10V
Input Capacitance (Ciss) @ Vds3080pF @ 25V
Power - Max329W
PackagingTube
Gate Charge (Qg) @ Vgs60nC @ 10V
Package / CaseD³Pak
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT20M36SLLG
APT20M36SLLG

Purchase MOSFET N-CH 65A 200V D3PAK - APT20M36SLLG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 65A 200V D3PAK - APT20M36SLLG
Discrete Semiconductor Products

MOSFET N-CH 65A 200V D3PAK - APT20M36SLLG (APT20M36SLLG-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 65A 200V D3PAK - APT20M36SLLG
 Order MOSFET N-CH 65A 200V D3PAK-APT20M36SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M36SLLG-ND.
MOSFET N-CH 74A 200V D3PAK - APT20M34SLLG
 Order MOSFET N-CH 74A 200V D3PAK-APT20M34SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M34SLLG-ND.
MOSFET N-CH 65A 200V TO-247 - APT20M36BLLG
 Order MOSFET N-CH 65A 200V TO-247-APT20M36BLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M36BLLG-ND.
FREDFET N-CH 65A 200V D3PAK - APT20M36SFLLG
 Order FREDFET N-CH 65A 200V D3PAK-APT20M36SFLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M36SFLLG-ND.
MOSFET N-CH 67A 200V D3PAK - APT20M38SVRG
 Order MOSFET N-CH 67A 200V D3PAK-APT20M38SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M38SVRG-ND.
MOSFET N-CH 56A 200V D3PAK - APT20M45SVRG
 Order MOSFET N-CH 56A 200V D3PAK-APT20M45SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M45SVRG-ND.
MOSFET N-CH 11A 1000V D3PAK - APT1001RSVRG
 Order MOSFET N-CH 11A 1000V D3PAK-APT1001RSVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001RSVRG-ND.
MOSFET N-CH 4A 1000V D3PAK - APT1003RSLLG
 Order MOSFET N-CH 4A 1000V D3PAK-APT1003RSLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RSLLG-ND.
MOSFET N-CH 14A 1000V D3PAK - APT10078SLLG
 Order MOSFET N-CH 14A 1000V D3PAK-APT10078SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10078SLLG-ND.
MOSFET N-CH 13A 1000V D3PAK - APT10086SVRG
 Order MOSFET N-CH 13A 1000V D3PAK-APT10086SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10086SVRG-ND.
MOSFET N-CH 12A 1000V D3PAK - APT10090SLLG
 Order MOSFET N-CH 12A 1000V D3PAK-APT10090SLLG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090SLLG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M19SVRG
 Order MOSFET N-CH 75A 100V D3PAK-APT10M19SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19SVRG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M25SVRG
 Order MOSFET N-CH 75A 100V D3PAK-APT10M25SVRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25SVRG-ND.
MOSFET N-CH 10A 1200V D3PAK - APT1201R5SVFRG
 Order MOSFET N-CH 10A 1200V D3PAK-APT1201R5SVFRG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1201R5SVFRG-ND.
MOSFET N-CH 17A 800V D3PAK - APT17N80SC3G
 Order MOSFET N-CH 17A 800V D3PAK-APT17N80SC3G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT17N80SC3G-ND.